Part Details for 500R07S2R1DV4Y by Johanson Dielectrics Inc
Overview of 500R07S2R1DV4Y by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S2R1DV4Y
500R07S2R1DV4Y CAD Models
500R07S2R1DV4Y Part Data Attributes
|
500R07S2R1DV4Y
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S2R1DV4Y
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000021 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000021 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 23.8095% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 5 Inch | |
Positive Tolerance | 23.8095% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S2R1DV4Y
This table gives cross-reference parts and alternative options found for 500R07S2R1DV4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S2R1DV4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S2R1DG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S2R1DV4Y vs 500R07S2R1DG4S |
0402CG2R1D500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.8095% +Tol, 23.8095% -Tol, C0G, -/+30ppm/Cel TC, 0.0000021uF, 0402, | Fenghua (HK) Electronics Ltd | 500R07S2R1DV4Y vs 0402CG2R1D500S |
500R07S2R1DV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S2R1DV4Y vs 500R07S2R1DV4S |
GRM1555C1H2R1DZ01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S2R1DV4Y vs GRM1555C1H2R1DZ01W |
GRM1555C1H2R1DD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S2R1DV4Y vs GRM1555C1H2R1DD01D |
0402CG2R1D500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.8095% +Tol, 23.8095% -Tol, C0G, -/+30ppm/Cel TC, 0.0000021uF, 0402, | Fenghua (HK) Electronics Ltd | 500R07S2R1DV4Y vs 0402CG2R1D500ST |
GRM1555C1H2R1DZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S2R1DV4Y vs GRM1555C1H2R1DZ01D |
GCQ1555C1H2R1DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 500R07S2R1DV4Y vs GCQ1555C1H2R1DB01D |
CQ0402DRNPO9BN2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.8095% +Tol, 23.8095% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, | YAGEO Corporation | 500R07S2R1DV4Y vs CQ0402DRNPO9BN2R1 |
500R07S2R1DC4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.8095% +Tol, 23.8095% -Tol, NP0, -/+30ppm/Cel TC, 0.0000021uF, 0402, | Johanson Technology Inc | 500R07S2R1DV4Y vs 500R07S2R1DC4S |