Part Details for 500R07S2R1DV4S by Johanson Technology Inc
Overview of 500R07S2R1DV4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S2R1DV4S
500R07S2R1DV4S CAD Models
500R07S2R1DV4S Part Data Attributes
|
500R07S2R1DV4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S2R1DV4S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000021 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 23.8096% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 23.8096% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S2R1DV4S
This table gives cross-reference parts and alternative options found for 500R07S2R1DV4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S2R1DV4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S2R1DU4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.8095% +Tol, 23.8095% -Tol, NP0, -/+30ppm/Cel TC, 0.0000021uF, 0402, | Johanson Technology Inc | 500R07S2R1DV4S vs 500R07S2R1DU4W |
GCG1555C1H2R1DA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 500R07S2R1DV4S vs GCG1555C1H2R1DA01W |
500R07S2R1DG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S2R1DV4S vs 500R07S2R1DG4W |
500R07S2R1DU4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.8095% +Tol, 23.8095% -Tol, NP0, -/+30ppm/Cel TC, 0.0000021uF, 0402, | Johanson Technology Inc | 500R07S2R1DV4S vs 500R07S2R1DU4T |
GJM1555C1H2R1DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S2R1DV4S vs GJM1555C1H2R1DB01D |
0402CG2R1D500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.8095% +Tol, 23.8095% -Tol, C0G, -/+30ppm/Cel TC, 0.0000021uF, 0402, | Fenghua (HK) Electronics Ltd | 500R07S2R1DV4S vs 0402CG2R1D500NT |
500SHL2R1DS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 500R07S2R1DV4S vs 500SHL2R1DS-ROHS |
GCG1555C1H2R1DA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.81% +Tol, 23.81% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 500R07S2R1DV4S vs GCG1555C1H2R1DA01J |
CQ0402DPNPO9BN2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 23.8095% +Tol, 23.8095% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 500R07S2R1DV4S vs CQ0402DPNPO9BN2R1 |
500R07S2R1DT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000021uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500R07S2R1DV4S vs 500R07S2R1DT4T |