Part Details for 500R07S0R8AV4T by Johanson Technology Inc
Overview of 500R07S0R8AV4T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R07S0R8AV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T1850
|
Newark | Cap, 0.8Pf, 50V, C0G/Np0, 0402, Capacitance:0.8Pf, Voltage Rating:50V, Product Range:S-Series, Capacitance Tolerance:± 0.05Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Rohs Compliant: Yes |Johanson Technology 500R07S0R8AV4T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10724 |
|
$0.0640 / $0.1060 | Buy Now |
DISTI #
27X7942
|
Newark | Capacitor Rf Ceramic 0.8Pf 50V 0.05Pf, C0G, Full Reel, Capacitance:0.8Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 0.05Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Johanson Technology 500R07S0R8AV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0430 | Buy Now |
Part Details for 500R07S0R8AV4T
500R07S0R8AV4T CAD Models
500R07S0R8AV4T Part Data Attributes
|
500R07S0R8AV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S0R8AV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S0R8AV4T
This table gives cross-reference parts and alternative options found for 500R07S0R8AV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S0R8AV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN500-0R8AGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 500R07S0R8AV4T vs C0402HQN500-0R8AGE |
500R07S0R8AC4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0402, | Johanson Technology Inc | 500R07S0R8AV4T vs 500R07S0R8AC4S |
GRM1555C1HR80WZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 500R07S0R8AV4T vs GRM1555C1HR80WZ01D |
500R07S0R8AV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500R07S0R8AV4T vs 500R07S0R8AV4T |
MT15N0R8A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 500R07S0R8AV4T vs MT15N0R8A500CG |
HH15N0R8A500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 500R07S0R8AV4T vs HH15N0R8A500CT |
500R07S0R8AG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0402, | Johanson Technology Inc | 500R07S0R8AV4T vs 500R07S0R8AG4S |
500R07S0R8AG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0402, | Johanson Technology Inc | 500R07S0R8AV4T vs 500R07S0R8AG4W |
GRM1555C1HR80WA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S0R8AV4T vs GRM1555C1HR80WA01J |
0402N0R8A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 500R07S0R8AV4T vs 0402N0R8A500CG |