Part Details for 500R07S0R8AC4S by Johanson Technology Inc
Overview of 500R07S0R8AC4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S0R8AC4S
500R07S0R8AC4S CAD Models
500R07S0R8AC4S Part Data Attributes
|
500R07S0R8AC4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S0R8AC4S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S0R8AC4S
This table gives cross-reference parts and alternative options found for 500R07S0R8AC4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S0R8AC4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN500-0R8AGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 500R07S0R8AC4S vs C0402HQN500-0R8AGE |
GRM1555C1HR80WZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 500R07S0R8AC4S vs GRM1555C1HR80WZ01D |
500R07S0R8AV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S0R8AC4S vs 500R07S0R8AV4T |
500R07S0R8AV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500R07S0R8AC4S vs 500R07S0R8AV4T |
MT15N0R8A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 500R07S0R8AC4S vs MT15N0R8A500CG |
HH15N0R8A500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 500R07S0R8AC4S vs HH15N0R8A500CT |
500R07S0R8AG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0402, | Johanson Technology Inc | 500R07S0R8AC4S vs 500R07S0R8AG4S |
500R07S0R8AG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000008uF, 0402, | Johanson Technology Inc | 500R07S0R8AC4S vs 500R07S0R8AG4W |
GRM1555C1HR80WA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S0R8AC4S vs GRM1555C1HR80WA01J |
0402N0R8A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 500R07S0R8AC4S vs 0402N0R8A500CG |