Part Details for 500R07N9R1CV4T by Johanson Dielectrics Inc
Overview of 500R07N9R1CV4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07N9R1CV4T
500R07N9R1CV4T CAD Models
500R07N9R1CV4T Part Data Attributes
|
500R07N9R1CV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07N9R1CV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1.12 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.75% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 2.75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.61 mm |
Alternate Parts for 500R07N9R1CV4T
This table gives cross-reference parts and alternative options found for 500R07N9R1CV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07N9R1CV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402J0509P10CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500R07N9R1CV4T vs 0402J0509P10CQB |
0402N9R1C500SHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | Knowles Capacitors | 500R07N9R1CV4T vs 0402N9R1C500SHW |
0402N9R1C500NH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | Knowles Capacitors | 500R07N9R1CV4T vs 0402N9R1C500NH |
0402N9R1C500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | Knowles Capacitors | 500R07N9R1CV4T vs 0402N9R1C500NHT |
0402N9R1C500V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | Knowles Capacitors | 500R07N9R1CV4T vs 0402N9R1C500V |
LD025U9R1CAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 500R07N9R1CV4T vs LD025U9R1CAB4A |
04025U9R1CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 500R07N9R1CV4T vs 04025U9R1CAT9A |
0402N9R1C500PH-HB | Ceramic Capacitor, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | Knowles Capacitors | 500R07N9R1CV4T vs 0402N9R1C500PH-HB |
0402Y0509P10CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500R07N9R1CV4T vs 0402Y0509P10CQB |
MK02579R1CAT2A | Fixed Capacitor, | Kyocera AVX Components | 500R07N9R1CV4T vs MK02579R1CAT2A |