Part Details for 0402N9R1C500V by Knowles Capacitors
Overview of 0402N9R1C500V by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N9R1C500V
0402N9R1C500V CAD Models
0402N9R1C500V Part Data Attributes
|
0402N9R1C500V
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402N9R1C500V
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7473% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2.7473% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402N9R1C500V
This table gives cross-reference parts and alternative options found for 0402N9R1C500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N9R1C500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402N9R1C500NHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 0402N9R1C500V vs 0402N9R1C500NHT |
0402N9R1C500VHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 0402N9R1C500V vs 0402N9R1C500VHT |
0402N9R1C500VH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 0402N9R1C500V vs 0402N9R1C500VH |
0402N9R1C500PW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 0402N9R1C500V vs 0402N9R1C500PW |
0402N9R1C500SHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 0402N9R1C500V vs 0402N9R1C500SHW |
0402N9R1C500YHT-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 0402N9R1C500V vs 0402N9R1C500YHT-HS |
0402N9R1C500YT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 0402N9R1C500V vs 0402N9R1C500YT |
0402N9R1C500NH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 0402N9R1C500V vs 0402N9R1C500NH |
0402N9R1C500DHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 0402N9R1C500V vs 0402N9R1C500DHT-HK |
0402N9R1C500NT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | 0402N9R1C500V vs 0402N9R1C500NT |