Part Details for 500P54N564JN3 by Johanson Dielectrics Inc
Overview of 500P54N564JN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500P54N564JN3
500P54N564JN3 CAD Models
500P54N564JN3 Part Data Attributes
|
500P54N564JN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500P54N564JN3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.56uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 500P54N564JN3
This table gives cross-reference parts and alternative options found for 500P54N564JN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500P54N564JN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500E45N564JN3 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.56uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P54N564JN3 vs 500E45N564JN3 |
CH515A564JG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.56uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 500P54N564JN3 vs CH515A564JG80A0 |
500E45N564JN4 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.56uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P54N564JN3 vs 500E45N564JN4 |
500P54N564JN4 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.56uF, Through Hole Mount, | Johanson Dielectrics Inc | 500P54N564JN3 vs 500P54N564JN4 |
CH715A564JG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.56uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 500P54N564JN3 vs CH715A564JG30A0 |
CH645A564JG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.56uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 500P54N564JN3 vs CH645A564JG30A0 |
CH815A564JG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.56uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 500P54N564JN3 vs CH815A564JG80A0 |
PG4N1NPO564JC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.56uF, Through Hole Mount, CHIP | Quantic UTC | 500P54N564JN3 vs PG4N1NPO564JC |
CH845A564JA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.56uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 500P54N564JN3 vs CH845A564JA80A0 |
500E45NJN3 | CAPACITOR, CERAMIC, 50V, C0G, 0.56uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 500P54N564JN3 vs 500E45NJN3 |