Part Details for 500LSU3900M77X131 by Rubycon Corporation
Overview of 500LSU3900M77X131 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500LSU3900M77X131
500LSU3900M77X131 CAD Models
500LSU3900M77X131 Part Data Attributes
|
500LSU3900M77X131
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
500LSU3900M77X131
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 13300 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | BINDING POST |
Alternate Parts for 500LSU3900M77X131
This table gives cross-reference parts and alternative options found for 500LSU3900M77X131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500LSU3900M77X131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNW2H392MSEJBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | 500LSU3900M77X131 vs LNW2H392MSEJBN |
GN2H398M76140SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT | Samwha Electronics | 500LSU3900M77X131 vs GN2H398M76140SB |
LNX2H392MSMH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | 500LSU3900M77X131 vs LNX2H392MSMH |
B43564-A6398-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 3900uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | 500LSU3900M77X131 vs B43564-A6398-M |
LNW2H392MSEJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | 500LSU3900M77X131 vs LNW2H392MSEJ |
RWE500LGSN3900MF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | 500LSU3900M77X131 vs RWE500LGSN3900MF15 |
B43564-A6398-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | 500LSU3900M77X131 vs B43564-A6398-M |
LNX2H392MSMHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | 500LSU3900M77X131 vs LNX2H392MSMHBN |
RWE500LGSN3900MBF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | 500LSU3900M77X131 vs RWE500LGSN3900MBF15 |
RWE500LG3900MF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | 500LSU3900M77X131 vs RWE500LG3900MF15 |