Part Details for LNW2H392MSEJBN by Nichicon Corporation
Overview of LNW2H392MSEJBN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNW2H392MSEJBN
LNW2H392MSEJBN CAD Models
LNW2H392MSEJBN Part Data Attributes
|
LNW2H392MSEJBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNW2H392MSEJBN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.18 mA | |
Manufacturer Series | NW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 11400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNW2H392MSEJBN
This table gives cross-reference parts and alternative options found for LNW2H392MSEJBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNW2H392MSEJBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNW2H392MSMJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 3900uF, CHASSIS MOUNT | Nichicon Corporation | LNW2H392MSEJBN vs LNW2H392MSMJ |
LNW2H392MSEJBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNW2H392MSEJBN vs LNW2H392MSEJBB |
RWE500LG3900MCF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | LNW2H392MSEJBN vs RWE500LG3900MCF15 |
RWE500LGSN3900MF15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | LNW2H392MSEJBN vs RWE500LGSN3900MF15C |
HCGF6A2H392YE16R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 3900uF, CHASSIS MOUNT, CAN | Hitachi Ltd | LNW2H392MSEJBN vs HCGF6A2H392YE16R |
HCGF6A2H392Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 3900uF, CHASSIS MOUNT, CAN | Hitachi Ltd | LNW2H392MSEJBN vs HCGF6A2H392Y |
LNW2H392MSEJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNW2H392MSEJBN vs LNW2H392MSEJ |
500LSU3900M77X131 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LNW2H392MSEJBN vs 500LSU3900M77X131 |
RWE500LGSN3900MF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LNW2H392MSEJBN vs RWE500LGSN3900MF15 |
B43564A6398M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | TDK Corporation | LNW2H392MSEJBN vs B43564A6398M006 |