Part Details for 500L18L3R0XG4R by Johanson Dielectrics Inc
Overview of 500L18L3R0XG4R by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500L18L3R0XG4R
500L18L3R0XG4R CAD Models
500L18L3R0XG4R Part Data Attributes
|
500L18L3R0XG4R
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500L18L3R0XG4R
Johanson Dielectrics Inc
CAPACITOR, VARIABLE, CERAMIC, 50 V, 1 pF - 3 pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Additional Feature | PERCENTAGE TOLERANCE ON C MAX IS 0/+25 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 3 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | 500 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 13 INCH | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500L18L3R0XG4R
This table gives cross-reference parts and alternative options found for 500L18L3R0XG4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500L18L3R0XG4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500L18L3R0XG4R | CAPACITOR, VARIABLE, CERAMIC, 50V, 1pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1206 | Johanson Technology Inc | 500L18L3R0XG4R vs 500L18L3R0XG4R |
500L18M3R0XG4R | CAPACITOR, VARIABLE | Johanson Technology Inc | 500L18L3R0XG4R vs 500L18M3R0XG4R |