Part Details for 101L41L7R0XG4T by Johanson Dielectrics Inc
Overview of 101L41L7R0XG4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101L41L7R0XG4T
101L41L7R0XG4T CAD Models
101L41L7R0XG4T Part Data Attributes
|
101L41L7R0XG4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101L41L7R0XG4T
Johanson Dielectrics Inc
CAPACITOR, VARIABLE, CERAMIC, 50 V, 1.5 pF - 7 pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1210
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Additional Feature | PERCENTAGE TOLERANCE ON C MAX IS 0/+25 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 7 pF | |
Capacitance-Min | 1.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | 500 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 101L41L7R0XG4T
This table gives cross-reference parts and alternative options found for 101L41L7R0XG4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101L41L7R0XG4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500L18L3R0XG4T | CAPACITOR, VARIABLE, CERAMIC, 50V, 1pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1206 | Johanson Technology Inc | 101L41L7R0XG4T vs 500L18L3R0XG4T |
500L15L6R0XG4T | CAPACITOR, VARIABLE, CERAMIC, 50V, 1pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 0805 | Johanson Technology Inc | 101L41L7R0XG4T vs 500L15L6R0XG4T |
500L18N100XG4 | CAPACITOR, VARIABLE, CERAMIC, 50V, 2pF - 10pF, SURFACE MOUNT, 1206 | Johanson Technology Inc | 101L41L7R0XG4T vs 500L18N100XG4 |
500L41L7R0XG4R | CAPACITOR, VARIABLE, CERAMIC, 50V, 1.5pF - 7pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1210 | Johanson Technology Inc | 101L41L7R0XG4T vs 500L41L7R0XG4R |
500L41L7R0XG4T | CAPACITOR, VARIABLE, CERAMIC, 50 V, 1.5 pF - 7 pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1210 | Johanson Dielectrics Inc | 101L41L7R0XG4T vs 500L41L7R0XG4T |
500L41S3R2XG4R | CAPACITOR, VARIABLE | Johanson Technology Inc | 101L41L7R0XG4T vs 500L41S3R2XG4R |
500L41C3R2XG4T | CAPACITOR, VARIABLE, CERAMIC, 50V, 0.5pF - 3.2pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1210 | Johanson Technology Inc | 101L41L7R0XG4T vs 500L41C3R2XG4T |
500L18L3R0XG4T | CAPACITOR, VARIABLE, CERAMIC, 50 V, 1 pF - 3 pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1206 | Johanson Dielectrics Inc | 101L41L7R0XG4T vs 500L18L3R0XG4T |
500L41C3R2XG4T | CAPACITOR, VARIABLE, CERAMIC, 50 V, 0.5 pF - 3.2 pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1210 | Johanson Dielectrics Inc | 101L41L7R0XG4T vs 500L41C3R2XG4T |
500L14N120XG4 | CAPACITOR, VARIABLE, CERAMIC, 50V, 2pF - 12pF, SURFACE MOUNT, 0603 | Johanson Technology Inc | 101L41L7R0XG4T vs 500L14N120XG4 |