500D476G150EH2T
Barker Microfarads (BMI)
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF,

Overview of 500D476G150EH2T by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 500D476G150EH2T by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500D476G150EH2T by Barker Microfarads (BMI)

500D476G150EH2T
Barker Microfarads (BMI)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
11 mm
Dielectric Material
ALUMINUM
ESR
3380 mΩ
Length
38 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
150 V
Ripple Current
290 mA
Series
500D
Want to compare parts?
  1. 500D476G150EH2T
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF,
    VS

Alternate Parts for 500D476G150EH2T

This table gives cross-reference parts and alternative options found for 500D476G150EH2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500D476G150EH2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500D476G150EH2A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF, Barker Microfarads (BMI) 500D476G150EH2T vs 500D476G150EH2A
500D476G150EH3A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF, Barker Microfarads (BMI) 500D476G150EH2T vs 500D476G150EH3A
500D476G150EH6A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF, Barker Microfarads (BMI) 500D476G150EH2T vs 500D476G150EH6A
500D476G150EH6T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF, Barker Microfarads (BMI) 500D476G150EH2T vs 500D476G150EH6T
500D476G150EH5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF, Barker Microfarads (BMI) 500D476G150EH2T vs 500D476G150EH5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500D476G150EH2T by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500D476G150EH2T by Barker Microfarads (BMI)

Select Manufacturer
Which Manufacturer of 500D476G150EH2T would you like to use for your alert(s)?
  • Please alert me when 500D476G150EH2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500D476G150EH2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500D476G150EH2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500D476G150EH2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500D476G150EH2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500D476G150EH2T by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: