Part Details for 500D476G150EH5A by Barker Microfarads (BMI)
Overview of 500D476G150EH5A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500D476G150EH5A
500D476G150EH5A CAD Models
500D476G150EH5A Part Data Attributes
|
500D476G150EH5A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
500D476G150EH5A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 11 mm | |
Dielectric Material | ALUMINUM | |
ESR | 3380 mΩ | |
Length | 38 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 290 mA | |
Series | 500D |
Alternate Parts for 500D476G150EH5A
This table gives cross-reference parts and alternative options found for 500D476G150EH5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500D476G150EH5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500D476G150EH2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF, | Barker Microfarads (BMI) | 500D476G150EH5A vs 500D476G150EH2A |
500D476G150EH3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF, | Barker Microfarads (BMI) | 500D476G150EH5A vs 500D476G150EH3A |
500D476G150EH2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF, | Barker Microfarads (BMI) | 500D476G150EH5A vs 500D476G150EH2T |
500D476G150EH6A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF, | Barker Microfarads (BMI) | 500D476G150EH5A vs 500D476G150EH6A |
500D476G150EH6T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 75% +Tol, 10% -Tol, 47uF, | Barker Microfarads (BMI) | 500D476G150EH5A vs 500D476G150EH6T |