500CHB102FS6XROHS
EXXELIA Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111,

Overview of 500CHB102FS6XROHS by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 500CHB102FS6XROHS by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500CHB102FS6XROHS by EXXELIA Group

500CHB102FS6XROHS
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.6 mm
JESD-609 Code
e3
Length
2.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
1111
Surface Mount
NO
Temperature Characteristics Code
CH
Temperature Coefficient
100ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Width
2.8 mm
Want to compare parts?
  1. 500CHB102FS6XROHS
    EXXELIA Group
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111,
    VS

Alternate Parts for 500CHB102FS6XROHS

This table gives cross-reference parts and alternative options found for 500CHB102FS6XROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500CHB102FS6XROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500CHB102FC3LXROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, EXXELIA Group 500CHB102FS6XROHS vs 500CHB102FC3LXROHS
500CHB102FC6LEROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, EXXELIA Group 500CHB102FS6XROHS vs 500CHB102FC6LEROHS
500CHB102FS3LXROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, EXXELIA Group 500CHB102FS6XROHS vs 500CHB102FS3LXROHS
500CHB102FC3EROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, EXXELIA Group 500CHB102FS6XROHS vs 500CHB102FC3EROHS
500CHB102F3XROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, EXXELIA Group 500CHB102FS6XROHS vs 500CHB102F3XROHS
500CHB102FS3XROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, EXXELIA Group 500CHB102FS6XROHS vs 500CHB102FS3XROHS
500CHB102F3LROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, EXXELIA Group 500CHB102FS6XROHS vs 500CHB102F3LROHS
500CHB102FS3LEROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, EXXELIA Group 500CHB102FS6XROHS vs 500CHB102FS3LEROHS
500CHB102F3ROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, EXXELIA Group 500CHB102FS6XROHS vs 500CHB102F3ROHS
500CHB102F6LROHS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, EXXELIA Group 500CHB102FS6XROHS vs 500CHB102F6LROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500CHB102FS6XROHS by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500CHB102FS6XROHS by EXXELIA Group

  • Please alert me when 500CHB102FS6XROHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500CHB102FS6XROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500CHB102FS6XROHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500CHB102FS6XROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500CHB102FS6XROHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500CHB102FS6XROHS by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: