Part Details for 500CHB102F6LROHS by EXXELIA Group
Overview of 500CHB102F6LROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500CHB102F6LROHS
500CHB102F6LROHS CAD Models
500CHB102F6LROHS Part Data Attributes
|
500CHB102F6LROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
500CHB102F6LROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for 500CHB102F6LROHS
This table gives cross-reference parts and alternative options found for 500CHB102F6LROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500CHB102F6LROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500CHB102FC3LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F6LROHS vs 500CHB102FC3LXROHS |
500CHB102FC6LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F6LROHS vs 500CHB102FC6LEROHS |
500CHB102FS3LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F6LROHS vs 500CHB102FS3LXROHS |
500CHB102FC3EROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F6LROHS vs 500CHB102FC3EROHS |
500CHB102F3XROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F6LROHS vs 500CHB102F3XROHS |
500CHB102FS3XROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F6LROHS vs 500CHB102FS3XROHS |
500CHB102F3LROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F6LROHS vs 500CHB102F3LROHS |
500CHB102FS3LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F6LROHS vs 500CHB102FS3LEROHS |
500CHB102F3ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F6LROHS vs 500CHB102F3ROHS |
500CHB102FS3ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F6LROHS vs 500CHB102FS3ROHS |