Part Details for 50046-6126P by Amphenol Communications Solutions
Overview of 50046-6126P by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDS6126PYGI8 | Renesas Electronics Corporation | 11 Channel Capacitive Touch Controller with Integrated LED Driver | |
51750-046LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S 6P Vertical Receptacle. |
Part Details for 50046-6126P
50046-6126P CAD Models
50046-6126P Part Data Attributes
|
50046-6126P
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50046-6126P
Amphenol Communications Solutions
Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 504 |
Alternate Parts for 50046-6126P
This table gives cross-reference parts and alternative options found for 50046-6126P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50046-6126P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50072-6126J | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50046-6126P vs 50072-6126J |
50048-1126C | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50046-6126P vs 50048-1126C |
50048-3126C | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50046-6126P vs 50048-3126C |
50047-3126L | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50046-6126P vs 50047-3126L |
50047-6126D | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50046-6126P vs 50047-6126D |
50047-3126P | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50046-6126P vs 50047-3126P |
50048-5126A | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50046-6126P vs 50048-5126A |
50048-6126C | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50046-6126P vs 50048-6126C |
50073-3126J | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50046-6126P vs 50073-3126J |
50047-3126P | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50046-6126P vs 50047-3126P |