Part Details for 50047-3126L by Amphenol FCi
Overview of 50047-3126L by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51750-047LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Receptacle. | |
65863-126LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 60 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
91763-126LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 26 Positions, 2.00mm (0.079in) Pitch. |
Part Details for 50047-3126L
50047-3126L CAD Models
50047-3126L Part Data Attributes
|
50047-3126L
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50047-3126L
Amphenol FCi
Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 504 |
Alternate Parts for 50047-3126L
This table gives cross-reference parts and alternative options found for 50047-3126L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50047-3126L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50047-5126M | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50047-3126L vs 50047-5126M |
50047-6126D | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50047-3126L vs 50047-6126D |
50048-1126C | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50047-3126L vs 50048-1126C |
50070-1126A | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50047-3126L vs 50070-1126A |
50073-1126A | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50047-3126L vs 50073-1126A |
50071-3126K | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50047-3126L vs 50071-3126K |
50073-6126K | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50047-3126L vs 50073-6126K |
50047-6126D | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50047-3126L vs 50047-6126D |
50048-6126G | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50047-3126L vs 50048-6126G |
50048-1126P | Board Connector, 504 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50047-3126L vs 50048-1126P |