There are no models available for this part yet.
Overview of 5004-320E by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-04L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
150-04A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
150-04J08L | Coilcraft Inc | Variable Inductor, 0.108uH Min, 0.154uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
CAD Models for 5004-320E by Amphenol Communications Solutions
Part Data Attributes for 5004-320E by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
Alternate Parts for 5004-320E
This table gives cross-reference parts and alternative options found for 5004-320E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5004-320E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-105-02-MM-Q-309 | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 5004-320E vs ESQT-105-02-MM-Q-309 |
51967-30002000ACLF | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5004-320E vs 51967-30002000ACLF |
5004-320H | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 5004-320E vs 5004-320H |
ESQT-105-02-G-Q-700 | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 5004-320E vs ESQT-105-02-G-Q-700 |
ESQT-105-03-G-Q-309 | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 5004-320E vs ESQT-105-03-G-Q-309 |
51820-30500000AB | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 5004-320E vs 51820-30500000AB |
51820-30500000AALF | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5004-320E vs 51820-30500000AALF |
70219-902 | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 5004-320E vs 70219-902 |
51820-30500000BA | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 5004-320E vs 51820-30500000BA |
51820-30500000BBLF | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5004-320E vs 51820-30500000BBLF |