Part Details for 50013-328A by Amphenol Communications Solutions
Overview of 50013-328A by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50013-5348ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 3 Row, 1 Guide Pin, 348 Positions, 2.54mm (0.100in) Pitch | |
50013-1348ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 3 Row, 1 Guide Pin, 348 Positions, 2.54mm (0.100in) Pitch | |
C328A-2 | Coilcraft Inc | Designer's Kit, 0402CS chip inductors, 2% tol, RoHS |
Part Details for 50013-328A
50013-328A CAD Models
50013-328A Part Data Attributes
|
50013-328A
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50013-328A
Amphenol Communications Solutions
Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50013-328A
This table gives cross-reference parts and alternative options found for 50013-328A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50013-328A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50013-528C | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50013-328A vs 50013-528C |
50120-128H | Board Connector, 28 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50013-328A vs 50120-128H |
50202-728L | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50013-328A vs 50202-728L |
50013-528CLF | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50013-328A vs 50013-528CLF |
HM2P09PDR210N9 | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50013-328A vs HM2P09PDR210N9 |
50120-528J | Board Connector, 28 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50013-328A vs 50120-528J |
2-829492-8 | 28 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 50013-328A vs 2-829492-8 |
50013-528A | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50013-328A vs 50013-528A |
50013-528J | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50013-328A vs 50013-528J |
50202-728L | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50013-328A vs 50202-728L |