Part Details for 50202-728L by Amphenol FCi
Overview of 50202-728L by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, Ferrite-Core, 3335, | |
SER8050-202MEC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, Ferrite-Core, 3335, | |
XAL5020-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2221 |
Part Details for 50202-728L
50202-728L CAD Models
50202-728L Part Data Attributes
|
50202-728L
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50202-728L
Amphenol FCi
Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (60) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50202-728L
This table gives cross-reference parts and alternative options found for 50202-728L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50202-728L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50013-328G | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50202-728L vs 50013-328G |
50013-328A | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50202-728L vs 50013-328A |
MJSR-28PL61 | Board Connector, 28 Contact(s), 3 Row(s), Male, Receptacle | ITT Interconnect Solutions | 50202-728L vs MJSR-28PL61 |
HM2P09PDR210N9 | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50202-728L vs HM2P09PDR210N9 |
50013-528D | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50202-728L vs 50013-528D |
50013-128D | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50202-728L vs 50013-128D |
MJSR-28PH026 | Board Connector, 28 Contact(s), 3 Row(s), Male, Receptacle | ITT Interconnect Solutions | 50202-728L vs MJSR-28PH026 |
RMJSU-28PL1 | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | 50202-728L vs RMJSU-28PL1 |
HM2P09PDR210Z1 | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50202-728L vs HM2P09PDR210Z1 |
50202-728A | Board Connector, 28 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50202-728L vs 50202-728A |