Part Details for 50-30SN-10 by Bel Fuse
Overview of 50-30SN-10 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50-30SN-10
50-30SN-10 CAD Models
50-30SN-10 Part Data Attributes
|
50-30SN-10
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
50-30SN-10
Bel Fuse
Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Black Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.34 inch | |
Body Depth | 0.458 inch | |
Body Length | 2.645 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 50-30SN-10
This table gives cross-reference parts and alternative options found for 50-30SN-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-30SN-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50-30SN-10 | Cinch Connectivity Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator | 50-30SN-10 vs 50-30SN-10 |