Part Details for 50-22SN-11 by Cinch Connectivity Solutions
Overview of 50-22SN-11 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50-22SN-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,HOLE .125-.137 | 1421 |
|
$0.8162 / $2.9680 | Buy Now |
|
Quest Components | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,HOLE .125-.137 | 60 |
|
$7.8975 / $11.7000 | Buy Now |
DISTI #
CIN50-22SN-11
|
Interstate Connecting Components | EDGE CONN 1/16 IN BD | 0 |
|
Buy Now |
Part Details for 50-22SN-11
50-22SN-11 CAD Models
50-22SN-11 Part Data Attributes
|
50-22SN-11
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
50-22SN-11
Cinch Connectivity Solutions
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | CARDCON, BIFURCATED SEMI-BELLOWS CONTACTS, POLARIZATION AVAILABLE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.035 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |