Part Details for 5.0SMDJ28A-T by Rectron Semiconductor
Overview of 5.0SMDJ28A-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.0SMDJ28A-T
5.0SMDJ28A-T CAD Models
5.0SMDJ28A-T Part Data Attributes
|
5.0SMDJ28A-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ28A-T
Rectron Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-01-15 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |
Alternate Parts for 5.0SMDJ28A-T
This table gives cross-reference parts and alternative options found for 5.0SMDJ28A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ28A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ28AM6G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | 5.0SMDJ28A-T vs 5.0SMDJ28AM6G |
5.0SMDJ28A/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ28A-T vs 5.0SMDJ28A/TR7 |
5.0SMDJ28AR7G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | 5.0SMDJ28A-T vs 5.0SMDJ28AR7G |
5.0SMDJ28AV-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ28A-T vs 5.0SMDJ28AV-W |
5.0SMDJ28A-T500 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 28000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 5.0SMDJ28A-T vs 5.0SMDJ28A-T500 |
5.0SMDJ28A-AT/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ28A-T vs 5.0SMDJ28A-AT/TR13 |
5KASMC28AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ28A-T vs 5KASMC28AHM3_A/I |
SMC5K28A-M3/H | Vishay Intertechnologies | $0.6182 | Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ28A-T vs SMC5K28A-M3/H |