5.0SMLJ54AHE3-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 5.0SMLJ54AHE3-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for 5.0SMLJ54AHE3-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-5.0SMLJ54AHE3-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.8866
$0.8866 Buy Now
DISTI # 833-5.0SMLJ54AHE3-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 5KW TVS SMC RoHS: Compliant 0
  • 3,000 $0.9270
$0.9270 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 3,000 $0.8580
$0.8580 Buy Now

CAD Models for 5.0SMLJ54AHE3-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5.0SMLJ54AHE3-TP by Micro Commercial Components

5.0SMLJ54AHE3-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED
Breakdown Voltage-Max
66.3 V
Breakdown Voltage-Min
60 V
Clamping Voltage-Max
87.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
54 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 5.0SMLJ54AHE3-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for 5.0SMLJ54AHE3-TP

This table gives cross-reference parts and alternative options found for 5.0SMLJ54AHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMLJ54AHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ54A Transient Suppressor, Bourns Inc 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
5.0SMDJ54AHM6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMLJ54AHE3-TP vs 5.0SMDJ54AHM6G
5.0SMDJ54A Trans Voltage Suppressor Diode, Alpha & Omega Semiconductor 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
5.0SMDJ54A Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
5.0SMDJ54A Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MERITEK Electronics Corporation 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
5.0SMDJ54A Trans Voltage Suppressor Diode, EIC Semiconductor Inc 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
5.0SMDJ54A Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
5.0SMDJ54A Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
SMC5K54A-M3/H Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5.0SMLJ54AHE3-TP vs SMC5K54A-M3/H
5.0SMDJ54A Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Diodes Incorporated 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
Part Number Description Manufacturer Compare
5.0SMDJ54AHM6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMLJ54AHE3-TP vs 5.0SMDJ54AHM6G
5.0SMDJ54A Transient Suppressor, Bourns Inc 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
5.0SMDJ54A Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
5.0SMDJ54A Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
5.0SMDJ54AF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd 5.0SMLJ54AHE3-TP vs 5.0SMDJ54AF1
SMC5K54A-M3/H Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5.0SMLJ54AHE3-TP vs SMC5K54A-M3/H
5.0SMDJ54A Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Diodes Incorporated 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
5.0SMDJ54A Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
5.0SMDJ54A Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MERITEK Electronics Corporation 5.0SMLJ54AHE3-TP vs 5.0SMDJ54A
SMC5K54A-M3/I Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5.0SMLJ54AHE3-TP vs SMC5K54A-M3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMLJ54AHE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMLJ54AHE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 5.0SMLJ54AHE3-TP would you like to use for your alert(s)?
  • Please alert me when 5.0SMLJ54AHE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMLJ54AHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMLJ54AHE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMLJ54AHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMLJ54AHE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMLJ54AHE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: