Part Details for 5.0SMDJ54A by EIC Semiconductor Inc
Overview of 5.0SMDJ54A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.0SMDJ54A
5.0SMDJ54A CAD Models
5.0SMDJ54A Part Data Attributes
|
5.0SMDJ54A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ54A
EIC Semiconductor Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 63.15 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 66.3 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5.0SMDJ54A
This table gives cross-reference parts and alternative options found for 5.0SMDJ54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ54A-T13 | Trans Voltage Suppressor Diode, 28000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ54A vs 5.0SMDJ54A-T13 |
5.0SMDJ54AS | Trans Voltage Suppressor Diode, | Littelfuse Inc | 5.0SMDJ54A vs 5.0SMDJ54AS |
5.0SMDJ54A-T500 | Trans Voltage Suppressor Diode, 28000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ54A vs 5.0SMDJ54A-T500 |
5.0SMDJ54A-Q | Transient Suppressor, | Bourns Inc | 5.0SMDJ54A vs 5.0SMDJ54A-Q |
5.0SMDJ54A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ54A vs 5.0SMDJ54A |
5.0SMDJ54A | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 5.0SMDJ54A vs 5.0SMDJ54A |
5.0SMLJ54AHE3-TP | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMDJ54A vs 5.0SMLJ54AHE3-TP |
5.0SMDJ54A-H | Transient Suppressor, | Bourns Inc | 5.0SMDJ54A vs 5.0SMDJ54A-H |
5.0SMDJ54A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ54A vs 5.0SMDJ54A/TR7 |
5.0SMDJ54A | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ54A vs 5.0SMDJ54A |