5.0SMDJ48A-AT/TR13
YAGEO Corporation
Description: Trans Voltage Suppressor Diode,

Overview of 5.0SMDJ48A-AT/TR13 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5.0SMDJ48A-AT/TR13 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 5.0SMDJ48A-AT/13
Avnet Americas Transient Voltage Suppressor Uni-Directional 48V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ48A-AT/13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for 5.0SMDJ48A-AT/TR13 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5.0SMDJ48A-AT/TR13 by YAGEO Corporation

5.0SMDJ48A-AT/TR13
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
18 Weeks
Date Of Intro
2019-04-29
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
58.9 V
Breakdown Voltage-Min
53.3 V
Breakdown Voltage-Nom
56.1 V
Clamping Voltage-Max
77.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max
48 V
Reverse Current-Max
2 µA
Reverse Test Voltage
48 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 5.0SMDJ48A-AT/TR13
    YAGEO Corporation
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for 5.0SMDJ48A-AT/TR13

This table gives cross-reference parts and alternative options found for 5.0SMDJ48A-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ48A-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ48A-AT Transient Suppressor, Pulse Electronics Corporation 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48A-AT
5SMDJ48A Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Secos Corporation 5.0SMDJ48A-AT/TR13 vs 5SMDJ48A
5.0SMLJ48A-TP-HF Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMDJ48A-AT/TR13 vs 5.0SMLJ48A-TP-HF
5.0SMDJ48AV-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48AV-W
5.0SMDJ48-T13 Trans Voltage Suppressor Diode, 28000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48-T13
5.0SMDJ48A-AT/13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48A-AT/13
5.0SMDJ48A-QH Transient Suppressor, Bourns Inc 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48A-QH
5.0SMLJ48AHE3-TP-HF Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMDJ48A-AT/TR13 vs 5.0SMLJ48AHE3-TP-HF
5.0SMLJ48A-T Transient Suppressor, Micro Commercial Components 5.0SMDJ48A-AT/TR13 vs 5.0SMLJ48A-T
5.0SMDJ48A Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48A
Part Number Description Manufacturer Compare
5.0SMDJ48A-AT Transient Suppressor, Pulse Electronics Corporation 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48A-AT
5.0SMDJ48AR6G Transient Suppressor, Taiwan Semiconductor 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48AR6G
5.0SMDJ48AV-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48AV-W
5.0SMDJ48AR7G Transient Suppressor, Taiwan Semiconductor 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48AR7G
5.0SMDJ48A-AT/13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48A-AT/13
5.0SMDJ48A-Q Transient Suppressor, Bourns Inc 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48A-Q
5.0SMLJ48A-TP-HF Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMDJ48A-AT/TR13 vs 5.0SMLJ48A-TP-HF
SEN-R-1050-029 Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DIE-2 Sensitron Semiconductors 5.0SMDJ48A-AT/TR13 vs SEN-R-1050-029
5.0SMDJ48A-T13 Trans Voltage Suppressor Diode, 28000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48A-T13
5.0SMDJ48A Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc 5.0SMDJ48A-AT/TR13 vs 5.0SMDJ48A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ48A-AT/TR13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ48A-AT/TR13 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 5.0SMDJ48A-AT/TR13 would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ48A-AT/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ48A-AT/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ48A-AT/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ48A-AT/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ48A-AT/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ48A-AT/TR13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: