Part Details for 5.0SMDJ120A by Littelfuse Inc
Overview of 5.0SMDJ120A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1672
|
Newark | Tvs Diode, 5Kw, 120V, Unidir, Smc, Product Range:5.0Smdj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:120V, Clamping Voltage Max:249.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse 5.0SMDJ120A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.7540 | Buy Now |
DISTI #
32M5137
|
Newark | Tvs 5Kw 120V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 5.0SMDJ120A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9800 | Buy Now |
DISTI #
5.0SMDJ120ACT-ND
|
DigiKey | TVS DIODE 120VWM 193VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3348 In Stock |
|
$0.8006 / $2.7600 | Buy Now |
DISTI #
576-5.0SMDJ120A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 120V 5% Uni-Directional RoHS: Compliant | 69 |
|
$0.8000 / $1.9000 | Buy Now |
|
Future Electronics | TVS 5KW 120V 5%UNI DO-214AB TR13 ROHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
|
Future Electronics | TVS 5KW 120V 5%UNI DO-214AB TR13 ROHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8550 | Buy Now |
|
Future Electronics | TVS 5KW 120V 5%UNI DO-214AB TR13 ROHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
DISTI #
5.0SMDJ120A
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 120V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8200 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 120V DO214AB (SMC) SMT | 0 |
|
$1.5680 / $1.7248 | RFQ |
Part Details for 5.0SMDJ120A
5.0SMDJ120A CAD Models
5.0SMDJ120A Part Data Attributes
|
5.0SMDJ120A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ120A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |