-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODI HDR SRST .156CL, ROHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0746
|
Newark | 06 Modi Hdr Srst .156Cl, Rohs |Amp Te Connectivity 5-87160-7 Min Qty: 2560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
5-87160-7-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 2560 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6080 | Buy Now |
DISTI #
5-87160-7
|
Avnet Americas | 06 MODI HDR SRST .156CL - Bulk (Alt: 5-87160-7) RoHS: Compliant Min Qty: 2560 Package Multiple: 1280 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4844 / $1.6759 | Buy Now |
DISTI #
571-5-87160-7
|
Mouser Electronics | Headers & Wire Housings 06 MODI HDR SRST .156CL, ROHS RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
72050878
|
RS | Connector, AMPMODU, 06 Modi Hdr Srst .156Cl, Rohs | TE Connectivity 5-87160-7 RoHS: Not Compliant Min Qty: 2560 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $1.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 1280 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.6000 | Buy Now |
DISTI #
AMP5-87160-7
|
Heilind Electronics | 06 MODI HDR SRST .156CL, ROHS | Americas - 0 in Stock |
|
$1.7604 / $1.7867 | Buy Now |
|
Onlinecomponents.com | 06 MODI HDR SRST .156CL, ROHS RoHS: Compliant | 0 |
|
$1.4900 / $4.0700 | Buy Now |
|
Quest Components | 102 |
|
$2.3662 / $3.8370 | Buy Now | |
DISTI #
AMP5-87160-7
|
Interstate Connecting Components | 06 MODI HDR SRST .156CL, ROHS | 0 |
|
$1.7604 / $1.7867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-87160-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87160-7
TE Connectivity
06 MODI HDR SRST .156CL, ROHS
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 12 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1696.8VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-87160-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-87160-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
825437-6 | MOD II HDR R.A. | TE Connectivity | 5-87160-7 vs 825437-6 |
826938-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 5-87160-7 vs 826938-6 |
826951-6 | 6P MOD2 STIFT LEI | TE Connectivity | 5-87160-7 vs 826951-6 |
826937-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 5-87160-7 vs 826937-6 |
826653-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 5-87160-7 vs 826653-6 |
102022-2 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-87160-7 vs 102022-2 |
826947-6 | 6P MOD2 STIFT LEI | TE Connectivity | 5-87160-7 vs 826947-6 |