-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 MODIV VRT SR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9419
|
Newark | 09 Modiv Vrt Sr Ce 100/115 |Amp Te Connectivity 5-535584-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.1400 | Buy Now |
DISTI #
5-535584-8-ND
|
DigiKey | CONN RCPT 9POS 0.1 TIN PCB Min Qty: 2000 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8971 | Buy Now |
DISTI #
5-535584-8
|
Avnet Americas | Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-535584-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.9685 / $1.0934 | Buy Now |
DISTI #
571-5-535584-8
|
Mouser Electronics | Headers & Wire Housings 09 MODIV VRT SR CE 100/115 RoHS: Compliant | 0 |
|
$0.7980 / $0.9210 | Order Now |
DISTI #
72049387
|
RS | Connector, AMPMODU, 09 Modiv Vrt Sr Ce 100/115 | TE Connectivity 5-535584-8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.7160 | Buy Now |
DISTI #
AMP5-535584-8
|
Heilind Electronics | 09 MODIV VRT SR CE 100/115 | Americas - 0 in Stock |
|
$0.8221 / $1.1657 | Buy Now |
|
Onlinecomponents.com | 09 MODIV VRT SR CE 100/115 RoHS: Compliant | 0 |
|
$0.9690 / $2.0310 | Buy Now |
DISTI #
AMP5-535584-8
|
Interstate Connecting Components | 09 MODIV VRT SR CE 100/115 | 0 |
|
$0.8221 / $1.1657 | Buy Now |
DISTI #
5-535584-8
|
Avnet Abacus | (Alt: 5-535584-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-535584-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-535584-8
TE Connectivity
09 MODIV VRT SR CE 100/115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-535584-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-535584-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2317205-9 | Board Connector, 9 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 5-535584-8 vs 2317205-9 |
5-147727-8 | 09 MODIV VRT SR OUTRIGGER SN | TE Connectivity | 5-535584-8 vs 5-147727-8 |
2-172142-9 | REC HSG LOW PROFILE EI 9P | TE Connectivity | 5-535584-8 vs 2-172142-9 |
5-147726-8 | 09 MODIV VRT SR OUTRIGGER 10AU | TE Connectivity | 5-535584-8 vs 5-147726-8 |
2314938-9 | Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-535584-8 vs 2314938-9 |
292271-9 | MT REC ASSY AU-PL. 9P GRAY | TE Connectivity | 5-535584-8 vs 292271-9 |
2317222-9 | Board Connector, 9 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 5-535584-8 vs 2317222-9 |
2317206-9 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-535584-8 vs 2317206-9 |
2314878-9 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-535584-8 vs 2314878-9 |
5025840963 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, | Molex | 5-535584-8 vs 5025840963 |