5-147726-8
Description: 09 MODIV VRT SR OUTRIGGER 10AU

Overview of 5-147726-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5-147726-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-147726-8 by TE Connectivity

5-147726-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Body Depth
0.265 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
2A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
10u inch
Rated Current (Signal)
2 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-147726-8
    TE Connectivity
    09 MODIV VRT SR OUTRIGGER 10AU
    VS

Alternate Parts for 5-147726-8

This table gives cross-reference parts and alternative options found for 5-147726-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-147726-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2307813-9 Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 5-147726-8 vs 2307813-9
5025840963 Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, Molex 5-147726-8 vs 5025840963
52151-0910 Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Molex 5-147726-8 vs 52151-0910
172142-9 EI SER REC HSG LOW PRO CONN 9P TE Connectivity 5-147726-8 vs 172142-9
8-171822-9 EIS REC HSG 9P RED TE Connectivity 5-147726-8 vs 8-171822-9
502584-0963 Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, ROHS COMPLIANT Molex 5-147726-8 vs 502584-0963
5025840966 Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, Receptacle, Molex 5-147726-8 vs 5025840966
147726-8 09 MODIV VRT SR OUTRIGGER 10AU TE Connectivity 5-147726-8 vs 147726-8
2314936-9 Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 5-147726-8 vs 2314936-9
2314938-9 Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 5-147726-8 vs 2314938-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-147726-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-147726-8 by TE Connectivity

  • Please alert me when 5-147726-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5-147726-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-147726-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5-147726-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-147726-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-147726-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: