There are no models available for this part yet.
Overview of 5-1903015-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5-1903015-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99X4738
|
Newark | Std Hdmi, Ra, Smt |Te Connectivity 5-1903015-1 RoHS: Not Compliant Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bristol Electronics | 22 |
|
RFQ | ||||
DISTI #
5-1903015-1
|
Avnet Abacus | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 5-1903015-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 5-1903015-1 by TE Connectivity
Part Data Attributes for 5-1903015-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.24 inch
|
Body Depth
|
0.387 inch
|
Body Length
|
0.637 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
50 mΩ
|
Contact Style
|
USB SER A FLAT
|
DIN Conformance
|
NO
|
Durability
|
10000 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
10000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Ports
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
PHOSPHOR BRONZE
|
Terminal Pitch
|
0.508 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
19
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 5-1903015-1
This table gives cross-reference parts and alternative options found for 5-1903015-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1903015-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10084284-001LF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 5-1903015-1 vs 10084284-001LF |
Related Parts for 5-1903015-1
-
HFJ11-1G01E-L11RLTelecom and Datacom Connectors
-
594750Headers and Edge Type Connectors
-
GRM155R71H103KA88DFixed Capacitors
-
1636180000Terminals and Terminal Blocks
-
PMR10EZPFV2L00Fixed Resistors
-
0603CS-22NXGLWFixed Inductors
-
773-332Assembly Items
-
PMEG6030EVPXRectifier Diodes
-
EZ80F91AZA50EGMicrocontrollers