10084284-001LF
Amphenol FCi
Description: Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

Overview of 10084284-001LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10119557-001LF Amphenol Communications Solutions 10119557-001LF-MILLIPACS GUIDE
88976-001LF Amphenol Communications Solutions 88976-001LF-CBLCONN MINICOAX METRAL
10125705-001LF Amphenol Communications Solutions 10125705-001LF-HPCE, MEZZANINE,12P16S

CAD Models for 10084284-001LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10084284-001LF by Amphenol FCi

10084284-001LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.243 inch
Body Depth
0.48 inch
Body Length
0.591 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
19
UL Flammability Code
94V-0
Want to compare parts?
  1. 10084284-001LF
    Amphenol FCi
    Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10084284-001LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10084284-001LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10084284-001LF would you like to use for your alert(s)?
  • Please alert me when 10084284-001LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10084284-001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10084284-001LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10084284-001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10084284-001LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10084284-001LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: