-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODIV VRT SR OUTRIGGER SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R5061
|
Newark | 06 Modiv Vrt Sr Outrigger Sn |Te Connectivity 5-147727-5 Min Qty: 2220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9160 / $1.0500 | Buy Now |
DISTI #
5-147727-5-ND
|
DigiKey | CONN RCPT 6POS 0.1 TIN PCB Min Qty: 2220 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9580 | Buy Now |
DISTI #
5-147727-5
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-147727-5) RoHS: Compliant Min Qty: 2220 Package Multiple: 37 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.8112 / $0.9159 | Buy Now |
DISTI #
571-5-147727-5
|
Mouser Electronics | Headers & Wire Housings 06 MODIV VRT SR OUTRIGGER SN RoHS: Compliant | 0 |
|
$0.8780 / $0.9910 | Order Now |
DISTI #
72050539
|
RS | Connector, AMPMODU, 06 Modiv Vrt Sr Outrigger Sn | TE Connectivity 5-147727-5 RoHS: Not Compliant Min Qty: 2220 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2220 Package Multiple: 37 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.6780 | Buy Now |
DISTI #
AMP5-147727-5
|
Heilind Electronics | 06 MODIV VRT SR OUTRIGGER SN | Americas - 0 in Stock |
|
$0.6887 / $0.9765 | Buy Now |
|
Onlinecomponents.com | 06 MODIV VRT SR OUTRIGGER SN RoHS: Compliant | 0 |
|
$0.8120 / $1.7010 | Buy Now |
DISTI #
AMP5-147727-5
|
Interstate Connecting Components | 06 MODIV VRT SR OUTRIGGER SN | 0 |
|
$0.6887 / $0.9765 | Buy Now |
DISTI #
5-147727-5
|
Avnet Abacus | (Alt: 5-147727-5) RoHS: Compliant Min Qty: 2220 Package Multiple: 37 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-147727-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147727-5
TE Connectivity
06 MODIV VRT SR OUTRIGGER SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.265 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-147727-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-147727-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5025840669 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, | Molex | 5-147727-5 vs 5025840669 |
502584-0669 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, ROHS COMPLIANT | Molex | 5-147727-5 vs 502584-0669 |
5-146763-8 | 06 MODII VRT SR CE 100 | TE Connectivity | 5-147727-5 vs 5-146763-8 |
2317222-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-147727-5 vs 2317222-6 |
292271-6 | MT REC ASSY AU-PL. 6P GRAY | TE Connectivity | 5-147727-5 vs 292271-6 |
502584-0665 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, ROHS COMPLIANT | Molex | 5-147727-5 vs 502584-0665 |
5025840665 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, | Molex | 5-147727-5 vs 5025840665 |
2314870-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-147727-5 vs 2314870-6 |
5025840667 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, | Molex | 5-147727-5 vs 5025840667 |
2-172142-6 | 6P LOW PROF EI REC HSG | TE Connectivity | 5-147727-5 vs 2-172142-6 |