-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII VRT SR CE 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2150
|
Newark | Headers&wire Housings 06 Modii Vrt Sr Ce 100 |Amp Te Connectivity 5-146763-8 RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8920 | Buy Now |
DISTI #
2266-5-146763-8-ND
|
DigiKey | CONN RCPT 6POS 0.1 TIN PCB Min Qty: 111 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
136234 In Stock |
|
$0.5500 / $0.7800 | Buy Now |
DISTI #
5-146763-8-ND
|
DigiKey | CONN RCPT 6POS 0.1 TIN PCB Min Qty: 111 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7019 | Buy Now |
DISTI #
5-146763-8
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-146763-8) RoHS: Compliant Min Qty: 5920 Package Multiple: 2960 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.4696 / $0.6014 | Buy Now |
DISTI #
571-5-146763-8
|
Mouser Electronics | Headers & Wire Housings 06 MODII VRT SR CE 100 RoHS: Compliant | 0 |
|
$0.7270 | Order Now |
|
Future Electronics | MOD II 6 Position Single Row 2.54 mm Pitch Through-Hole Vertical Receptacle RoHS: Compliant pbFree: Yes Min Qty: 5920 Package Multiple: 2960 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.6050 | Buy Now |
|
Future Electronics | MOD II 6 Position Single Row 2.54 mm Pitch Through-Hole Vertical Receptacle RoHS: Compliant pbFree: Yes Min Qty: 5920 Package Multiple: 2960 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.6050 | Buy Now |
DISTI #
AMP5-146763-8
|
Heilind Electronics | 06 MODII VRT SR CE 100 | Americas - 0 in Stock |
|
$0.7477 / $0.7589 | Buy Now |
|
Onlinecomponents.com | 06 MODII VRT SR CE 100 RoHS: Compliant |
136241 In Stock |
|
$0.6610 / $0.8240 | Buy Now |
DISTI #
11588690
|
Verical | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 | Americas - 136234 |
|
$0.5200 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146763-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146763-8
TE Connectivity
06 MODII VRT SR CE 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body Depth | 0.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146763-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146763-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2307725-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146763-8 vs 2307725-6 |
5-147729-5 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 5-146763-8 vs 5-147729-5 |
2307813-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146763-8 vs 2307813-6 |
2317204-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146763-8 vs 2317204-6 |
2317222-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146763-8 vs 2317222-6 |
2314928-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146763-8 vs 2314928-6 |
5-147728-5 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 5-146763-8 vs 5-147728-5 |
2314870-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146763-8 vs 2314870-6 |
2307727-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146763-8 vs 2307727-6 |
2317206-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146763-8 vs 2317206-6 |