-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7850
|
Newark | Headers&wire Housings 08 Mte Hdr Srra Smt.100Cl |Amp Te Connectivity 5-147324-7 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 33949 |
|
$2.1200 / $2.7000 | Buy Now |
DISTI #
79X2724
|
Newark | Wire-To-Board Connector, Ampmodu Mte Series, Surface Mount, Header, 8, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5-147324-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 245 |
|
$4.1500 / $4.9000 | Buy Now |
DISTI #
78X5651
|
Newark | Wire-To-Board Connector, Ampmodu Mte Series, Surface Mount, Header, 8, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5-147324-7 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 / $3.3200 | Buy Now |
DISTI #
A111242CT-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10510 In Stock |
|
$1.5460 / $4.1500 | Buy Now |
DISTI #
5-147324-7
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 5-147324-7) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.8560 / $2.0955 | Buy Now |
DISTI #
571-5-147324-7
|
Mouser Electronics | Headers & Wire Housings 08 MTE HDR SRRA SMT.100CL RoHS: Compliant | 593 |
|
$1.7900 / $3.7700 | Buy Now |
DISTI #
E02:0323_03972036
|
Arrow Electronics | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA SMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 32 Weeks Date Code: 2345 | Europe - 300 |
|
$2.6660 | Buy Now |
DISTI #
V36:1790_14492552
|
Arrow Electronics | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA SMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks Date Code: 2117 | Americas - 272 |
|
$1.0150 / $1.3893 | Buy Now |
DISTI #
72048623
|
RS | Connector, AMPMODU, 08 Mte Hdr Srra Smt.100Cl | TE Connectivity 5-147324-7 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $2.9000 | RFQ |
|
Future Electronics | 08 MTE HDR SRRA SMT.100CL RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-147324-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147324-7
TE Connectivity
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Depth | 0.262 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-147324-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-147324-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-2232501-3 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 5-147324-7 vs 8-2232501-3 |
5-147324-7 | (5-147324-7) 08 MTE HDR SRRA SMT.100CL | TE Connectivity | 5-147324-7 vs 5-147324-7 |
5-146129-6 | 08 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-147324-7 vs 5-146129-6 |
5-104361-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 5-147324-7 vs 5-104361-7 |
2-103639-8 | 08 MTE HDR SRST LATCH .100CL | TE Connectivity | 5-147324-7 vs 2-103639-8 |
5-103080-6 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-147324-7 vs 5-103080-6 |
5-147245-7 | (5-147245-7) 08 MTE HDR SRST LATCH W/HLDWN | TE Connectivity | 5-147324-7 vs 5-147245-7 |
5-146285-8 | 08 MODII HDR SRST B/A .100CL | TE Connectivity | 5-147324-7 vs 5-146285-8 |
281695-8 | HEADER HE14 STRAIGHT 8 P | TE Connectivity | 5-147324-7 vs 281695-8 |
5-146282-8 | 08 MODII HDR SRST B/A .100CL | TE Connectivity | 5-147324-7 vs 5-146282-8 |