-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4451
|
Newark | 08 Modii Hdr Srst Shrd .100Cl |Te Connectivity 5-103080-6 RoHS: Not Compliant Min Qty: 1656 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.6900 | Buy Now |
DISTI #
A34988-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4245 / $2.8200 | Buy Now |
DISTI #
5-103080-6
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-103080-6) RoHS: Compliant Min Qty: 1656 Package Multiple: 1656 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.3248 / $1.4308 | Buy Now |
DISTI #
571-5-103080-6
|
Mouser Electronics | Headers & Wire Housings HDR 1X08P VRT T/H RoHS: Compliant | 2049 |
|
$1.4400 / $2.4300 | Buy Now |
DISTI #
72048477
|
RS | Connector, AMPMODU, 08 Modii Hdr Srst Shrd .100Cl | TE Connectivity 5-103080-6 RoHS: Not Compliant Min Qty: 1656 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $1.9800 | RFQ |
|
Future Electronics | 08 MODII HDR SRST SHRD .100CL RoHS: Compliant pbFree: Yes Min Qty: 1656 Package Multiple: 1656 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.3800 | Buy Now |
DISTI #
AMP5-103080-6
|
Heilind Electronics | 08 MODII HDR SRST SHRD .100CL | Americas - 0 in Stock |
|
$1.4188 / $1.6790 | Buy Now |
|
Onlinecomponents.com | 08 MODII HDR SRST SHRD .100CL RoHS: Compliant |
1974 In Stock |
|
$1.4500 / $2.2300 | Buy Now |
DISTI #
51482452
|
Verical | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 1310 | Americas - 1955 |
|
$2.1467 / $3.2303 | Buy Now |
|
Bristol Electronics | 283 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103080-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103080-6
TE Connectivity
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103080-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103080-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147324-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-103080-6 vs 5-147324-7 |
281698-8 | HEADER HE14 RA 8 P | TE Connectivity | 5-103080-6 vs 281698-8 |
5-104361-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 5-103080-6 vs 5-104361-7 |
281695-8 | HEADER HE14 STRAIGHT 8 P | TE Connectivity | 5-103080-6 vs 281695-8 |
5-102898-1 | 08 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 5-103080-6 vs 5-102898-1 |
5-147118-2 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-103080-6 vs 5-147118-2 |
5-147278-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-103080-6 vs 5-147278-7 |
8-2232501-1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 5-103080-6 vs 8-2232501-1 |
5-146285-8 | 08 MODII HDR SRST B/A .100CL | TE Connectivity | 5-103080-6 vs 5-146285-8 |
5-103635-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-103080-6 vs 5-103635-7 |