-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7846
|
Newark | Headers & Wire Housings 02 Mte Hdr Srra Smt.100Cl |Amp Te Connectivity 5-147324-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9300 / $3.4800 | Buy Now |
DISTI #
61AC4032
|
Newark | Connector, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Ampmodu Mte Series Rohs Compliant: Yes |Amp Te Connectivity 5-147324-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.7100 | Buy Now |
DISTI #
A120815CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1113 In Stock |
|
$2.3572 / $4.5400 | Buy Now |
DISTI #
5-147324-1
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 5-147324-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.1924 / $2.4753 | Buy Now |
DISTI #
571-5-147324-1
|
Mouser Electronics | Headers & Wire Housings 02 MTE HDR SRRA SMT.100CL RoHS: Compliant | 790 |
|
$2.4100 / $4.4500 | Buy Now |
|
Future Electronics | 02 MTE HDR SRRA SMT.100CL RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.4300 / $2.5200 | Buy Now |
DISTI #
AMP5-147324-1
|
Heilind Electronics | 02 MTE HDR SRRA SMT.100CL | Americas - 0 in Stock |
|
$2.6001 / $2.6389 | Buy Now |
|
Onlinecomponents.com | 02 MTE HDR SRRA SMT.100CL RoHS: Compliant |
3600 In Stock |
|
$2.3000 / $3.0600 | Buy Now |
DISTI #
78957565
|
Verical | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA SMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 3600 |
|
$2.9486 / $4.0530 | Buy Now |
DISTI #
5-147324-1
|
TTI | Headers & Wire Housings 02 MTE HDR SRRA SMT.100CL Min Qty: 1200 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$1.8200 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-147324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147324-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Depth | 0.262 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-147324-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-147324-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146278-2 | 02 MODII HDR SRST B/A .100CL | TE Connectivity | 5-147324-1 vs 5-146278-2 |
4-103323-2 | 02 MODII HDR SRRA B/A .100CL | TE Connectivity | 5-147324-1 vs 4-103323-2 |
281699-2 | HEADER HE13 RA 2 P | TE Connectivity | 5-147324-1 vs 281699-2 |
826467-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug | TE Connectivity | 5-147324-1 vs 826467-2 |
5-87348-2 | 02 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-147324-1 vs 5-87348-2 |
2-147324-5 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-147324-1 vs 2-147324-5 |
5-1375583-1 | (5-1375583-1) 02 MTE VERTICAL SMT HDR 30 AU | TE Connectivity | 5-147324-1 vs 5-1375583-1 |
5-147245-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-147324-1 vs 5-147245-1 |
2-2232730-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 5-147324-1 vs 2-2232730-1 |
5-104450-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-147324-1 vs 5-104450-1 |