Datasheets
281699-2 by: TE Connectivity

HEADER HE13 RA 2 P

Part Details for 281699-2 by TE Connectivity

Overview of 281699-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 281699-2

Part # Distributor Description Stock Price Buy
DISTI # 98X9333
Newark Header He13 Ra 2 P |Amp Te Connectivity 281699-2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4530
  • 5,000 $0.4260
$0.4260 / $0.4530 Buy Now
DISTI # 281699-2-ND
DigiKey CONN HEADER R/A 2POS 2.54MM Min Qty: 4000 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.4180
$0.4180 Buy Now
DISTI # 281699-2
Avnet Americas Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 281699-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Bulk 0
  • 4,000 $0.7435
  • 8,000 $0.3318
  • 12,000 $0.3289
  • 20,000 $0.3259
  • 40,000 $0.3224
$0.3224 / $0.7435 Buy Now
DISTI # 571-281699-2
Mouser Electronics Headers & Wire Housings HEADER HE13 RA 2 P RoHS: Compliant 0
  • 4,000 $0.4360
  • 6,000 $0.4170
$0.4170 / $0.4360 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Box 0
Box
  • 4,000 $0.3440
$0.3440 Buy Now
DISTI # AMP281699-2
Heilind Electronics HEADER HE13 RA 2 P Americas - 0 in Stock
  • 4,000 $0.4355
  • 17,500 $0.4291
$0.4291 / $0.4355 Buy Now
Onlinecomponents.com HEADER HE13 RA 2 P RoHS: Compliant 0
  • 1,000 $0.7587
  • 2,000 $0.4669
  • 3,000 $0.3696
  • 4,000 $0.3622
$0.3622 / $0.7587 Buy Now
DISTI # AMP281699-2
Interstate Connecting Components HEADER HE13 RA 2 P 0
  • 4,000 $0.4355
  • 17,500 $0.4291
$0.4291 / $0.4355 Buy Now
DISTI # 000000000003843397
Sager Headers & Wire Housings HEADER HE13 RA 2 P Min Qty: 4000 0
  • 4,000 $0.4053
$0.4053 Buy Now
DISTI # 281699-2
Avnet Abacus Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Loose Piece (Alt: 281699-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 281699-2
Avnet Abacus Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Loose Piece (Alt: 281699-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics HEADER HE13 RA 2 P RoHS: Compliant 0
  • 1,000 $0.7587
  • 2,000 $0.4669
  • 3,000 $0.3696
  • 4,000 $0.3622
$0.3622 / $0.7587 Buy Now

Part Details for 281699-2

281699-2 Part Data Attributes

281699-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
281699-2 TE Connectivity HEADER HE13 RA 2 P
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 3A
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 15u inch
Polarization Key POLARIZED
Rated Current (Signal) 3 A
Reference Standard CSA, LR, U
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0

Alternate Parts for 281699-2

This table gives cross-reference parts and alternative options found for 281699-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281699-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
4-103323-2 TE Connectivity Check for Price 02 MODII HDR SRRA B/A .100CL 281699-2 vs 4-103323-2
104935-5 TE Connectivity Check for Price Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator 281699-2 vs 104935-5
5-146284-2 TE Connectivity Check for Price 02 MODII HDR SRST B/A .100CL 281699-2 vs 5-146284-2
281695-2 TE Connectivity $0.6278 HEADER HE14 STRAIGHT 2 P 281699-2 vs 281695-2
2-103669-5 TE Connectivity Check for Price (2-103669-5) 02 MTE HDR SRST LATCH W/HLDWN 281699-2 vs 2-103669-5
5-316086-1 TE Connectivity Check for Price Board Connector, 2 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle 281699-2 vs 5-316086-1
5-147278-1 TE Connectivity $2.5787 (5-147278-1) 02 MTE HDR SRRA SFMNT .100CL 281699-2 vs 5-147278-1
281698-2 TE Connectivity Check for Price HEADER HE14 RA 2 P 281699-2 vs 281698-2
2-147324-5 TE Connectivity Check for Price Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator 281699-2 vs 2-147324-5
5-146278-2 TE Connectivity $0.1543 02 MODII HDR SRST B/A .100CL 281699-2 vs 5-146278-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 281699-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 281699-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 281699-2 would you like to use for your alert(s)?
  • Please alert me when 281699-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 281699-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 281699-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 281699-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 281699-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 281699-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: