5-146265-1
Description: Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator

Overview of 5-146265-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for 5-146265-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R8410
Newark 02 Modii Hdr Drst B/A 100 W/Hd |Amp Te Connectivity 5-146265-1 Min Qty: 41600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.1580
$0.1580 Buy Now
DISTI # 5-146265-1
Avnet Americas Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: 5-146265-1) RoHS: Compliant Min Qty: 41600 Package Multiple: 41600 Container: Bulk 0
RFQ
DISTI # 571-5-146265-1
Mouser Electronics Headers & Wire Housings 02 MODII HDR DRST B/A 100 W/HD RoHS: Compliant 0
  • 41,600 $0.1340
  • 50,000 $0.1320
$0.1320 / $0.1340 Order Now
Onlinecomponents.com .100 inch AMPMODU Headers RoHS: Compliant Alternative Product Available
  • 10,400 $0.3531
  • 20,800 $0.1869
  • 31,200 $0.1315
  • 41,600 $0.1289
$0.1289 / $0.3531 Buy Now
Master Electronics .100 inch AMPMODU Headers RoHS: Compliant Alternative Product Available
  • 10,400 $0.3531
  • 20,800 $0.1869
  • 31,200 $0.1315
  • 41,600 $0.1289
$0.1289 / $0.3531 Buy Now

CAD Models for 5-146265-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5-146265-1 by TE Connectivity

5-146265-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-146265-1
    TE Connectivity
    Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
    VS

Alternate Parts for 5-146265-1

This table gives cross-reference parts and alternative options found for 5-146265-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146265-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
146265-1 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 5-146265-1 vs 146265-1
PEG02DS-HAK Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Mueller Electric Company 5-146265-1 vs PEG02DS-HAK
104432-1 02 MODII HDR DRST B/A W/HD TE Connectivity 5-146265-1 vs 104432-1
Part Number Description Manufacturer Compare
104433-1 02 MODII HDR DRST B/A W/HD TE Connectivity 5-146265-1 vs 104433-1
5-146267-1 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 5-146265-1 vs 5-146267-1
146266-1 02 MODII HDR DRST B/A 100 W/HD TE Connectivity 5-146265-1 vs 146266-1
146254-1 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 5-146265-1 vs 146254-1
146258-1 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 5-146265-1 vs 146258-1
146253-1 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 5-146265-1 vs 146253-1
5-146308-1 Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 5-146265-1 vs 5-146308-1
146255-1 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 5-146265-1 vs 146255-1
103326-1 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 5-146265-1 vs 103326-1
5-146255-1 02 MODII HDR DRST B/A .100 LF TE Connectivity 5-146265-1 vs 5-146255-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-146265-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-146265-1 by TE Connectivity

  • Please alert me when 5-146265-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-146265-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-146265-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-146265-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-146265-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-146265-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: