-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODII HDR DRST B/A 100 W/HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B4995
|
Newark | 02 Modii Hdr Drst B/A 100 W/Hd Rohs Compliant: No |Amp Te Connectivity 146266-1 RoHS: Not Compliant Min Qty: 41600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 | Buy Now |
DISTI #
146266-1
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: 146266-1) RoHS: Not Compliant Min Qty: 41600 Package Multiple: 41600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-146266-1
|
Mouser Electronics | Headers & Wire Housings 02 MODII HDR DRST B/A 100 W/HD RoHS: Not Compliant | 0 |
|
$0.0860 / $0.0910 | Order Now |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, BREAKAWAY,DOUBLE ROW, .100 X.100CL, VERTICAL,WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERATURE |
2980 In Stock |
|
$0.0956 / $0.1306 | Buy Now |
DISTI #
51502041
|
Verical | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Carton RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 1410 | Americas - 2080 |
|
$0.1304 / $0.1698 | Buy Now |
|
Master Electronics | HEADER ASSEMBLY, MOD II, BREAKAWAY,DOUBLE ROW, .100 X.100CL, VERTICAL,WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERATURE |
2980 In Stock |
|
$0.0956 / $0.1306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146266-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146266-1
TE Connectivity
02 MODII HDR DRST B/A 100 W/HD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.084 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 146266-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146266-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104352-1 | 02 MODII HDR DRST B/A W/HD | TE Connectivity | 146266-1 vs 104352-1 |
PEG02DS-TBK | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mueller Electric Company | 146266-1 vs PEG02DS-TBK |
PEG02DS-TBK | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 146266-1 vs PEG02DS-TBK |