Part Details for 5-146260-4 by TE Connectivity
Overview of 5-146260-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5-146260-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8386
|
Newark | 08 Modii Hdr Drst B/A .100Cl Lf |Amp Te Connectivity 5-146260-4 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
5-146260-4-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 6400 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9872 | Buy Now |
DISTI #
5-146260-4
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146260-4) RoHS: Compliant Min Qty: 6400 Package Multiple: 320 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9023 | Buy Now |
DISTI #
571-5-146260-4
|
Mouser Electronics | Headers & Wire Housings 08 MODII HDR DRST B/A .100CL LF RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
72053918
|
RS | Connector, AMPMODU, 08 Modii Hdr Drst B/A .100Cl Lf | TE Connectivity 5-146260-4 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 320 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.8850 | Buy Now |
DISTI #
AMP5-146260-4
|
Heilind Electronics | 08 MODII HDR DRST B/A .100CL L | Americas - 0 in Stock |
|
$1.1057 / $1.1222 | Buy Now |
|
Onlinecomponents.com | 08 MODII HDR DRST B/A .100CL LF RoHS: Compliant | 0 |
|
$0.9330 / $2.5560 | Buy Now |
DISTI #
AMP5-146260-4
|
Interstate Connecting Components | 08 MODII HDR DRST B/A .100CL L | 0 |
|
$1.1057 / $1.1222 | Buy Now |
DISTI #
5-146260-4
|
Avnet Abacus | (Alt: 5-146260-4) RoHS: Compliant Min Qty: 6400 Package Multiple: 320 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-146260-4
5-146260-4 CAD Models
5-146260-4 Part Data Attributes
|
5-146260-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146260-4
TE Connectivity
08 MODII HDR DRST B/A .100CL LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-146260-4
This table gives cross-reference parts and alternative options found for 5-146260-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146260-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146260-4 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-146260-4 vs 146260-4 |