-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0766
|
Newark | Switch, Spst, 0.05A, 24Vdc, Smd, Product Range:Fsmjsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:150Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X W):6Mm X Rohs Compliant: Yes |Alcoswitch Te Connectivity 5-1437565-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 / $0.4300 | Buy Now |
DISTI #
5-1437565-0
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 160gf SMD T/R - Tape and Reel (Alt: 5-1437565-0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 20250 |
|
$0.1322 | Buy Now |
DISTI #
506-5-1437565-0
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 13594 |
|
$0.2170 / $0.4300 | Buy Now |
|
Future Electronics | 3.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 15750Reel |
|
$0.1690 / $0.1860 | Buy Now |
|
Future Electronics | 3.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 497Cut Tape/Mini-Reel |
|
$0.3400 / $0.5800 | Buy Now |
|
Future Electronics | 3.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1690 / $0.1860 | Buy Now |
DISTI #
AMP5-1437565-0
|
Heilind Electronics | FSM6JSMATR TACT SWIT,6X6MM,NO, BLK RND BUTTON,OFF(ON) | Americas - 0 in Stock |
|
$0.1941 / $0.2143 | Buy Now |
|
Onlinecomponents.com | FSM6JSMATR=TACT SWITCH 6X6MIL RoHS: Compliant |
51043 In Stock |
|
$0.1420 / $0.1645 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 420 |
|
$0.1953 / $0.4185 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 2400 |
|
$0.2790 / $0.6975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1437565-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437565-0
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.134 inch | |
Actuator Material | POLYAMIDE | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 5-1437565-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1437565-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTSM648NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 5-1437565-0 vs ADTSM648NV |
EVQQ2B03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | 5-1437565-0 vs EVQQ2B03W |
SDTM-644-NTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06 N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | 5-1437565-0 vs SDTM-644-NTR |
TS-1110 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | Amphenol Piher | 5-1437565-0 vs TS-1110 |
EVQQ2H02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | 5-1437565-0 vs EVQQ2H02W |
1BT001-1321L | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 5-1437565-0 vs 1BT001-1321L |
EVQQXM02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | 5-1437565-0 vs EVQQXM02W |
EVQQFV02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | 5-1437565-0 vs EVQQFV02K |
EVQ9P105M | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 4.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | 5-1437565-0 vs EVQ9P105M |
EVQQ2S03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | 5-1437565-0 vs EVQQ2S03W |