-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7693
|
Newark | Rt214012 Rohs Compliant: Yes |Schrack Te Connectivity 5-1393239-4 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.6700 | Buy Now |
DISTI #
42AJ4204
|
Newark | Rt214012 |Amp Te Connectivity 5-1393239-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.4600 | Buy Now |
DISTI #
74T0763
|
Newark | Relay, 12Vdc, 12A, Spdt, Tht, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:12A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity 5-1393239-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $4.2400 | Buy Now |
DISTI #
5-1393239-4
|
Avnet Americas | Electromechanical Relay SPDT 12A 12VDC 360Ohm Through Hole - Bulk (Alt: 5-1393239-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2816 / $2.5760 | Buy Now |
DISTI #
655-5-1393239-4
|
Mouser Electronics | General Purpose Relays RT214012 RoHS: Compliant | 1489 |
|
$2.2400 / $4.4600 | Buy Now |
|
Future Electronics | RT1 Series 12 A SPDT 12 VDC Through hole General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 15494Box |
|
$1.2100 | Buy Now |
DISTI #
AMP5-1393239-4
|
Heilind Electronics | RT214012 SCHRACK POWER PCB RELAY | Americas - 0 in Stock |
|
$2.5808 / $2.7223 | Buy Now |
|
Onlinecomponents.com | RT214012 RoHS: Compliant |
9480 In Stock |
|
$2.1200 / $2.4200 | Buy Now |
DISTI #
62991909
|
Verical | Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 9480 |
|
$3.1460 | Buy Now |
DISTI #
79047253
|
Verical | Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2410 | Americas - 3114 |
|
$1.1143 / $3.1167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393239-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393239-4
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for 5-1393239-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1393239-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8P-1CP-DC12 | Power/Signal Relay, SPDT, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | 5-1393239-4 vs G8P-1CP-DC12 |
RT214012F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 5-1393239-4 vs RT214012F |
RTD14012 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 20A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 5-1393239-4 vs RTD14012 |
G8P-1CP12VDC | Power/Signal Relay | OMRON Corporation | 5-1393239-4 vs G8P-1CP12VDC |
G8P-1C4P-DC12 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount, | OMRON Corporation | 5-1393239-4 vs G8P-1C4P-DC12 |
1649357-4 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 5-1393239-4 vs 1649357-4 |
G8P-1C4TP12VDC | Power/Signal Relay | OMRON Corporation | 5-1393239-4 vs G8P-1C4TP12VDC |
2-1415543-6 | POWER/SIGNAL RELAY | TE Connectivity | 5-1393239-4 vs 2-1415543-6 |
G2RL-14-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 5-1393239-4 vs G2RL-14-12VDC |
G2RL-1-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 5-1393239-4 vs G2RL-1-12VDC |