-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 20A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7880
|
Newark | Rtd14012 Rohs Compliant: Yes |Schrack Te Connectivity RTD14012 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 1920 |
|
$2.6600 / $3.4200 | Buy Now |
DISTI #
16F388
|
Newark | General Purpose Power Relay, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Rtd Series, Relay Mounting:Pcb, Coil Type:Dc Monostable, Contact Voltage Vac:250V, Relay Terminals:Through Hole Rohs Compliant: Yes |Schrack Te Connectivity RTD14012 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
2266-RTD14012-ND
|
DigiKey | Power/Signal Relay, 1 Form C, SP Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
1920 In Stock |
|
$2.7400 / $2.9000 | Buy Now |
DISTI #
6-1393238-2
|
Avnet Americas | Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: 6-1393238-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.3560 / $2.6600 | Buy Now |
DISTI #
655-RTD14012
|
Mouser Electronics | General Purpose Relays SPDT 16 A 12VDC RoHS: Compliant | 7113 |
|
$2.5900 / $4.6000 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT |
29758 In Stock 10000 On Order |
|
$1.6400 / $2.0000 | Buy Now |
DISTI #
74510986
|
Verical | Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1905 | Americas - 27830 |
|
$3.1936 / $4.4371 | Buy Now |
DISTI #
66422957
|
Verical | Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 1681 |
|
$2.5700 / $2.7200 | Buy Now |
DISTI #
27171345
|
Verical | Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 239 |
|
$2.5700 / $2.7200 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 20A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 1 |
|
$8.6649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTD14012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTD14012
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 20A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 14 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 29mm X 12.7mm X 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 12 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for RTD14012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTD14012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8P-1CP-DC12 | Power/Signal Relay, SPDT, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | RTD14012 vs G8P-1CP-DC12 |
RT214012F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RTD14012 vs RT214012F |
G8P-1CP12VDC | Power/Signal Relay | OMRON Corporation | RTD14012 vs G8P-1CP12VDC |
G8P-1C4P-DC12 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount, | OMRON Corporation | RTD14012 vs G8P-1C4P-DC12 |
1649357-4 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RTD14012 vs 1649357-4 |
G8P-1C4TP12VDC | Power/Signal Relay | OMRON Corporation | RTD14012 vs G8P-1C4TP12VDC |
2-1415543-6 | POWER/SIGNAL RELAY | TE Connectivity | RTD14012 vs 2-1415543-6 |
G2RL-14-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTD14012 vs G2RL-14-12VDC |
G2RL-1-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTD14012 vs G2RL-1-12VDC |
G2RL-14-E-DC12 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTD14012 vs G2RL-14-E-DC12 |