-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,16 POS,VERT,0.8MM MI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7653
|
Newark | Rcpt Assy,16 Pos, vert,0.8Mm Mi |Amp Te Connectivity 5-1375870-6 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 | Buy Now |
DISTI #
5-1375870-6-ND
|
DigiKey | CONN RCPT 16POS 0.031 GOLD SMD Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-1375870-6
|
Avnet Americas | Conn Micro Interconnect RCP 16 POS 0.8mm Solder ST SMD - Tape and Reel (Alt: 5-1375870-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-5-1375870-6
|
Mouser Electronics | Headers & Wire Housings RCPT ASSY,16 POS VERT,0.8MM MI RoHS: Compliant | 0 |
|
$4.4600 | Order Now |
|
Onlinecomponents.com | RCPT ASSY,16 POS,VERT,0.8MM MI RoHS: Compliant | 0 |
|
$15.2800 / $17.0600 | Buy Now |
DISTI #
TE Connectivity 5-1375870-6
|
PEI Genesis | Board Connector 16 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | RCPT ASSY,16 POS,VERT,0.8MM MI RoHS: Compliant | 0 |
|
$15.2800 / $17.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1375870-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1375870-6
TE Connectivity
RCPT ASSY,16 POS,VERT,0.8MM MI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.196 inch | |
Body Length | 0.383 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-1375870-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1375870-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XG2A-1601 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | OMRON Corporation | 5-1375870-6 vs XG2A-1601 |
1MM-R-D08-VS-00-H-TBP | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 5-1375870-6 vs 1MM-R-D08-VS-00-H-TBP |
1MM-R-D08-VS-00-F-TBP | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 5-1375870-6 vs 1MM-R-D08-VS-00-F-TBP |