There are no models available for this part yet.
Overview of 1MM-R-D08-VS-00-H-TBP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1MM-R-D08-VS-00-H-TBP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AJ9193
|
Newark | Conn, Rcpt, 16Pos, 2Row, 1Mm, Smt Rohs Compliant: Yes |Te Connectivity 1MM-R-D08-VS-00-H-TBP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1737 |
|
$3.3800 / $5.2900 | Buy Now | |
DISTI #
17-1MM-R-D08-VS-00-H-TBP-ND
|
DigiKey | SCL 1.0 RCPT DR VT 016 SMT G3 TB Min Qty: 1 Lead time: 10 Weeks Container: Box |
888 In Stock |
|
$1.5559 / $3.0900 | Buy Now | |
DISTI #
2267440-8
|
Avnet Americas | Connector Socket Strip Receptacle 16 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 2267440-8) Min Qty: 915 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0685 | Buy Now | |
DISTI #
571-1MMRD08VS00HTBP
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 016 SMT G3 TBK RoHS: Compliant | 844 |
|
$2.5800 / $4.1300 | Buy Now | |
DISTI #
AMP2267440-8
|
Heilind Electronics | 1.0MM VRT PC SMT RCPT,16P,2 RW DUAL ENTRY,30u AU, PP CAP | Americas - 686 in Stock |
|
$2.2717 / $2.8717 | Buy Now | |
Onlinecomponents.com | SCL 1.0 RCPT DR VT 016 SMT G3 TBK RoHS: Compliant |
915 Partner Stock |
|
$2.3600 / $5.1600 | Buy Now | ||
DISTI #
AMP2267440-8
|
Interstate Connecting Components | 1.0MM VRT PC SMT RCPT,16P,2 RW DUAL ENTRY,30u AU, PP CAP | 228 |
|
$2.2717 / $2.8717 | Buy Now | |
Master Electronics | SCL 1.0 RCPT DR VT 016 SMT G3 TBK RoHS: Compliant |
915 Partner Stock |
|
$2.3600 / $5.1600 | Buy Now |
CAD Models for 1MM-R-D08-VS-00-H-TBP by TE Connectivity
Part Data Attributes for 1MM-R-D08-VS-00-H-TBP by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Depth
|
0.123 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Rated Voltage
|
30 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|