5-103968-4
TE Connectivity
Description: (5-103968-4) 4X5 MTE RCPT SR RIBBED .100CL

Overview of 5-103968-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 5-103968-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 22R4547
Newark 4X5 Mte Rcpt Sr Ribbed .100Cl |Te Connectivity 5-103968-4 RoHS: Not Compliant Min Qty: 924 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.0400
  • 1,000 $1.7500
  • 2,500 $1.5300
$1.5300 / $2.0400 Buy Now
DISTI # 5-103968-4-ND
DigiKey CONN RCPT 5POS IDC 22-26AWG TIN Min Qty: 924 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 924 $1.6362
$1.6362 Buy Now
DISTI # 5-103968-4
Avnet Americas Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103968-4) RoHS: Compliant Min Qty: 924 Package Multiple: 44 Lead time: 17 Weeks, 0 Days 0
  • 924 $1.2074
$1.2074 Buy Now
DISTI # 571-5-103968-4
Mouser Electronics Headers & Wire Housings 4X5 MTE RCPT SR RIBBED .100CL RoHS: Compliant 0
  • 924 $1.6200
  • 1,012 $1.5000
  • 2,508 $1.4500
  • 5,016 $1.4100
$1.4100 / $1.6200 Order Now
DISTI # 72056718
RS Connector, AMPMODU, 4X5 Mte Rcpt Sr Ribbed .100Cl | TE Connectivity 5-103968-4 RoHS: Not Compliant Min Qty: 924 Package Multiple: 1 Container: Bulk 0
  • 924 $2.0600
  • 1,848 $2.0200
$2.0200 / $2.0600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 924 Package Multiple: 44 Lead time: 12 Weeks Container: Tube 0
Tube
  • 924 $1.1900
$1.1900 Buy Now
DISTI # AMP5-103968-4
Heilind Electronics 4X5 MTE RCPT SR RIBBED .100CL Americas - 0 in Stock
  • 924 $1.5246
  • 1,012 $1.3758
  • 5,544 $1.2271
$1.2271 / $1.5246 Buy Now
Onlinecomponents.com 4X5 MTE RCPT SR RIBBED .100CL RoHS: Compliant 0
  • 231 $2.0100
  • 462 $1.5100
  • 693 $1.4100
  • 924 $1.3800
$1.3800 / $2.0100 Buy Now
DISTI # AMP5-103968-4
Interstate Connecting Components 4X5 MTE RCPT SR RIBBED .100CL 0
  • 924 $1.5246
  • 1,012 $1.3758
  • 5,544 $1.2271
$1.2271 / $1.5246 Buy Now
DISTI # 000000000002345927
Sager Headers & Wire Housings 4X5 MTE RCPT SR RIBBED .100CL Min Qty: 924 0
  • 924 $1.4400
  • 1,100 $1.2600
$1.2600 / $1.4400 Buy Now
Master Electronics 4X5 MTE RCPT SR RIBBED .100CL RoHS: Compliant 0
  • 231 $2.0100
  • 462 $1.5100
  • 693 $1.4100
  • 924 $1.3800
$1.3800 / $2.0100 Buy Now

CAD Models for 5-103968-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-103968-4 by TE Connectivity

5-103968-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Depth
0.098 inch
Body Length
1.99 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.054 inch
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Rated Voltage
267 V
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
CRIMP/IDC
Total Number of Contacts
5
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 5-103968-4
    TE Connectivity
    (5-103968-4) 4X5 MTE RCPT SR RIBBED .100CL
    VS

Alternate Parts for 5-103968-4

This table gives cross-reference parts and alternative options found for 5-103968-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103968-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
103968-4 (103968-4) 4X5 MTE RCPT SR RIBBED .100CL TE Connectivity 5-103968-4 vs 103968-4
Part Number Description Manufacturer Compare
5-103975-4 Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 5-103968-4 vs 5-103975-4
5-103961-4 (5-103961-4) 4X5 MTE RCPT SR LATCH .100CL TE Connectivity 5-103968-4 vs 5-103961-4
1470222-5 Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Ivory Insulator, Receptacle TE Connectivity 5-103968-4 vs 1470222-5
5-103977-4 Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 5-103968-4 vs 5-103977-4
104922-4 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity 5-103968-4 vs 104922-4
144271-5 PLUG HE14 IDC 90 5 P AWG 26 TE Connectivity 5-103968-4 vs 144271-5
925366-5 MOD 4 REC.HSG 1X05P TE Connectivity 5-103968-4 vs 925366-5
86426-7 Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle TE Connectivity 5-103968-4 vs 86426-7
5-104439-4 (5-104439-4) 4X5 MTE RCPT SR PLAIN .100CL TE Connectivity 5-103968-4 vs 5-104439-4
5-103976-4 Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 5-103968-4 vs 5-103976-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-103968-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-103968-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-103968-4 would you like to use for your alert(s)?
  • Please alert me when 5-103968-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-103968-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-103968-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-103968-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-103968-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-103968-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: