Part Details for 104922-4 by TE Connectivity
Overview of 104922-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 104922-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6987
|
Newark | 02X5 Mte Rcpt Sr Latch .100Cl |Amp Te Connectivity 104922-4 RoHS: Not Compliant Min Qty: 924 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.1800 | Buy Now |
DISTI #
71705230
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 02X5 MTE RCPT SR LATCH .100CL | TE Connectivity 104922-4 RoHS: Compliant Min Qty: 924 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $2.6000 | RFQ |
DISTI #
AMP104922-4
|
Heilind Electronics | 02X5 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 02X5 MTE RCPT SR LATCH .100CL RoHS: Compliant | 0 |
|
$1.8000 / $3.7800 | Buy Now |
|
Quest Components | 736 |
|
$1.0063 / $3.2200 | Buy Now | |
DISTI #
104922-4
|
TTI | Headers & Wire Housings 02X5 MTE RCPT SR LATCH .100CL Min Qty: 2772 Package Multiple: 44 Container: Tube | Americas - 0 |
|
$1.6400 | Buy Now |
DISTI #
AMP104922-4
|
Interstate Connecting Components | 02X5 MTE RCPT SR LATCH .100CL | 0 |
|
Buy Now | |
DISTI #
000000000000879144
|
Sager | Headers & Wire Housings 02X5 MTE RCPT SR LATCH .100CL | 0 |
|
Buy Now | |
|
Master Electronics | 02X5 MTE RCPT SR LATCH .100CL RoHS: Compliant | 0 |
|
$1.8000 / $3.7800 | Buy Now |
Part Details for 104922-4
104922-4 CAD Models
104922-4 Part Data Attributes
|
104922-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104922-4
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.265 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 104922-4
This table gives cross-reference parts and alternative options found for 104922-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104922-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103977-4 | (5-103977-4) 4X5 MTE RCPT SR PLAIN .100CL | TE Connectivity | 104922-4 vs 5-103977-4 |
829265-5 | 5P HV100 REC.CON. B/TE,6.2,NO KINK | TE Connectivity | 104922-4 vs 829265-5 |
5-103973-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 104922-4 vs 5-103973-4 |
86426-7 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 104922-4 vs 86426-7 |
52008-0510 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Trap Terminal | Molex | 104922-4 vs 52008-0510 |
5-104439-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 104922-4 vs 5-104439-4 |
281709-5 | PLUG HE13 IDC 90 5 P AWG 24 | TE Connectivity | 104922-4 vs 281709-5 |
1-103957-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 104922-4 vs 1-103957-5 |
281784-5 | PLUG HE13 IDC 180 5 P AWG 26-24 | TE Connectivity | 104922-4 vs 281784-5 |
5-103960-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 104922-4 vs 5-103960-4 |