5-103959-2
TE Connectivity
Description: Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle

Overview of 5-103959-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive

Price & Stock for 5-103959-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R7946
Newark 8X3 Mte Rcpt Sr Latch .100Cl |Amp Te Connectivity 5-103959-2 Min Qty: 4536 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.3820
  • 5,000 $0.3600
$0.3600 / $0.3820 Buy Now
DISTI # 72052361
RS Connector, AMPMODU, 8X3 Mte Rcpt Sr Latch .100Cl | TE Connectivity 5-103959-2 RoHS: Not Compliant Min Qty: 4536 Package Multiple: 1 Container: Bulk 0
  • 4,536 $0.3730
  • 9,072 $0.3620
$0.3620 / $0.3730 RFQ
DISTI # AMP5-103959-2
Heilind Electronics 8X3 MTE RCPT SR LATCH .100CL Americas - 0 in Stock
Buy Now
Onlinecomponents.com 8X3 MTE RCPT SR LATCH .100CL RoHS: Compliant 4248 In Stock
  • 72 $0.6405
  • 288 $0.5073
  • 1,008 $0.4095
  • 2,520 $0.3947
  • 5,040 $0.3750
  • 7,560 $0.3731
  • 10,008 $0.3713
  • 15,048 $0.3694
$0.3694 / $0.6405 Buy Now
DISTI # 65008468
Verical Conn Wire to Board SKT 3 POS 2.54mm IDT ST Cable Mount Tube RoHS: Compliant Min Qty: 144 Package Multiple: 72 Americas - 4248
  • 144 $0.8896
  • 288 $0.6911
  • 1,008 $0.5475
  • 2,520 $0.5180
$0.5180 / $0.8896 Buy Now
DISTI # 5-103959-2
TTI Headers & Wire Housings 8X3 MTE RCPT SR LATCH .100CL Min Qty: 72 Package Multiple: 72 Container: Tube Americas - 864
In Stock
  • 72 $0.2700
$0.2700 Buy Now
DISTI # AMP5-103959-2
Interstate Connecting Components 8X3 MTE RCPT SR LATCH .100CL 0
Buy Now
Master Electronics 8X3 MTE RCPT SR LATCH .100CL RoHS: Compliant 4248 In Stock
  • 72 $0.6405
  • 288 $0.5073
  • 1,008 $0.4095
  • 2,520 $0.3947
  • 5,040 $0.3750
  • 7,560 $0.3731
  • 10,008 $0.3713
  • 15,048 $0.3694
$0.3694 / $0.6405 Buy Now

CAD Models for 5-103959-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-103959-2 by TE Connectivity

5-103959-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Depth
0.265 inch
Body Length
2.4 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.054 inch
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Rated Voltage
267 V
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
CRIMP/IDC
Total Number of Contacts
3
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 5-103959-2
    TE Connectivity
    Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 5-103959-2

This table gives cross-reference parts and alternative options found for 5-103959-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103959-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-103959-2 (5-103959-2) 8X3 MTE RCPT SR LATCH .100CL TE Connectivity 5-103959-2 vs 5-103959-2
Part Number Description Manufacturer Compare
925366-3 MOD 4 REC.HSG 1X03P TE Connectivity 5-103959-2 vs 925366-3
5-103957-2 Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 5-103959-2 vs 5-103957-2
5-103970-2 Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 5-103959-2 vs 5-103970-2
5-103974-2 Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 5-103959-2 vs 5-103974-2
1-86426-1 Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle TE Connectivity 5-103959-2 vs 1-86426-1
281784-3 PLUG HE13 IDC 180 3 P AWG 26-24 TE Connectivity 5-103959-2 vs 281784-3
1-103957-3 (1-103957-3) 8X3 MTE RCPT SR LATCH .100CL TE Connectivity 5-103959-2 vs 1-103957-3
104438-2 Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 5-103959-2 vs 104438-2
104920-2 Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 5-103959-2 vs 104920-2
281787-3 PLUG HE13 IDC 180 3 P AWG 28-26 TE Connectivity 5-103959-2 vs 281787-3

Related Parts for 5-103959-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-103959-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-103959-2 by TE Connectivity

  • Please alert me when 5-103959-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5-103959-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-103959-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5-103959-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-103959-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-103959-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: