5-103635-2
Description: (5-103635-2) 03 MTE HDR SRRA LTCH.100CL LF

Overview of 5-103635-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5-103635-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 78X5583
Newark Wire-To-Board Connector, Ampmodu Mte Series, Through Hole, Header, 3, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5-103635-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 13
  • 1 $1.6600
  • 10 $1.4500
  • 25 $1.4000
  • 50 $1.3700
  • 100 $1.3300
  • 500 $1.2900
$1.2900 / $1.6600 Buy Now
DISTI # A32563-ND
DigiKey CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube 50966
In Stock
  • 1 $0.6100
  • 52 $0.5462
  • 104 $0.4772
  • 520 $0.4493
$0.4493 / $0.6100 Buy Now
DISTI # 5-103635-2
Avnet Americas Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-103635-2) RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 52 $0.6509
  • 60 $0.6326
  • 110 $0.6143
  • 260 $0.5959
  • 520 $0.5776
  • 2,600 $0.5593
  • 5,200 $0.5409
$0.5409 / $0.6509 Buy Now
DISTI # 571-5-103635-2
Mouser Electronics Headers & Wire Housings LATCHING HDR SHRD 3P W/O HOLD-DN 15AU CN RoHS: Compliant 2212
  • 1 $1.3300
  • 10 $1.1300
  • 104 $1.0100
  • 520 $0.8330
  • 1,040 $0.7400
  • 2,548 $0.6710
  • 5,044 $0.6480
  • 10,036 $0.6150
$0.6150 / $1.3300 Buy Now
DISTI # V36:1790_11459228
Arrow Electronics Conn Shrouded Header (4 Sides) M 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2326 Americas - 18651
  • 1 $1.2973
  • 10 $0.9598
  • 104 $0.8076
  • 520 $0.7289
  • 1,040 $0.6825
$0.6825 / $1.2973 Buy Now
DISTI # V99:2348_11459228
Arrow Electronics Conn Shrouded Header (4 Sides) M 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2123 Americas - 765
  • 1 $0.9700
  • 10 $0.8179
  • 104 $0.7345
  • 520 $0.6997
$0.6997 / $0.9700 Buy Now
Future Electronics AMPMODU 3 Position 2.54 mm Single Row Through-Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Tube 3710
Tube
  • 1 $0.7150
  • 50 $0.6900
  • 200 $0.6600
  • 500 $0.6400
  • 2,000 $0.5900
$0.5900 / $0.7150 Buy Now
DISTI # AMP5-103635-2
Heilind Electronics 03 MTE HDR SRRA LTCH.100CL LF Americas - 1404 in Stock
  • 52 $0.7504
  • 260 $0.6312
  • 676 $0.6118
  • 1,300 $0.6026
  • 1,872 $0.6026
$0.6026 / $0.7504 Buy Now
Onlinecomponents.com Header - Male Pin - 3 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - Right Angle - PCB Mount. RoHS: Compliant 8152 In Stock
  • 52 $0.8690
  • 260 $0.6260
  • 520 $0.6090
  • 1,040 $0.5920
  • 2,548 $0.5880
  • 5,044 $0.5850
  • 7,540 $0.5820
  • 10,036 $0.5790
$0.5790 / $0.8690 Buy Now
DISTI # 77373004
Verical Conn Shrouded Header (4 Sides) M 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2326 Americas - 18651
  • 13 $0.9598
  • 104 $0.8076
  • 520 $0.7289
  • 1,040 $0.6825
$0.6825 / $0.9598 Buy Now
DISTI # 69167702
Verical Conn Shrouded Header (4 Sides) M 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 104 Package Multiple: 52 Americas - 7696
  • 52 $0.6600
  • 520 $0.6500
  • 1,040 $0.6400
  • 2,028 $0.6200
  • 3,744 $0.6100
  • 5,044 $0.5600
$0.5600 / $0.6600 Buy Now
DISTI # 63346904
Verical Conn Shrouded Header (4 Sides) M 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2123 Americas - 765
  • 8 $0.9700
$0.9700 Buy Now
DISTI # 82113494
Verical Conn Shrouded Header (4 Sides) M 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 104 Package Multiple: 52 Americas - 416
  • 104 $1.1297
  • 260 $0.8138
  • 520 $0.7917
  • 1,040 $0.7696
  • 2,548 $0.7644
$0.7644 / $1.1297 Buy Now
DISTI # 77307800
Verical Conn Shrouded Header (4 Sides) M 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 104 Package Multiple: 52 Americas - 208
  • 104 $0.8260
$0.8260 Buy Now
Bristol Electronics   428
RFQ
Quest Components 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3
  • 1 $1.3725
$1.3725 Buy Now
Quest Components 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 342
  • 1 $2.2875
  • 45 $1.1438
  • 176 $0.9150
$0.9150 / $2.2875 Buy Now
Quest Components 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 2
  • 1 $3.4680
  • 2 $2.6010
$2.6010 / $3.4680 Buy Now
DISTI # 5-103635-2
TTI Headers & Wire Housings LATCHING HDR SHRD 3P W/O HOLD-DN 15AU CN RoHS: Compliant pbFree: Pb-Free Min Qty: 52 Package Multiple: 52 Container: Tube Americas - 6084
In Stock
  • 52 $0.5460
  • 104 $0.5250
  • 260 $0.4990
  • 520 $0.4800
$0.4800 / $0.5460 Buy Now
DISTI # AMP5-103635-2
Interstate Connecting Components 03 MTE HDR SRRA LTCH.100CL LF 421
  • 52 $0.7504
  • 260 $0.6312
  • 676 $0.6118
  • 1,300 $0.6026
  • 1,872 $0.6026
$0.6026 / $0.7504 Buy Now
Powell Electronics AMPMODU MTE R/A HD AY Min Qty: 1 19
  • 1 $2.9424
  • 3,744 $2.0597
  • 5,000 $1.4526
  • 10,000 $1.3789
  • 25,000 $1.3095
$1.3095 / $2.9424 Buy Now
DISTI # 5-103635-2
Richardson RFPD HEADER RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 000000000001651447
Sager Headers & Wire Housings LATCHING HDR SHRD 3P W/O HOLD-DN 15AU CN Min Qty: 1 0
  • 1 $0.8173
  • 170 $0.7846
  • 425 $0.7545
  • 850 $0.7356
  • 1,699 $0.7265
$0.7265 / $0.8173 Buy Now
DISTI # 5-103635-2
Avnet Abacus Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 5-103635-2) RoHS: Compliant Min Qty: 3744 Package Multiple: 52 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-103635-2
Avnet Abacus Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 5-103635-2) RoHS: Compliant Min Qty: 104 Package Multiple: 52 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-103635-2
Avnet Asia Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 5-103635-2) RoHS: Compliant Min Qty: 7488 Package Multiple: 3744 Lead time: 25 Weeks, 0 Days 0
  • 7,488 $0.2899
  • 14,976 $0.2746
$0.2746 / $0.2899 Buy Now
DISTI # 5-103635-2
IBS Electronics Conn Shrouded Header (4 Sides) M 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube Min Qty: 104 Package Multiple: 1 7966
  • 104 $0.8840
  • 416 $0.8580
  • 832 $0.8450
  • 1,612 $0.8320
  • 3,744 $0.8190
  • 5,044 $0.6345
$0.6345 / $0.8840 Buy Now
Master Electronics Header - Male Pin - 3 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - Right Angle - PCB Mount. RoHS: Compliant 8152 In Stock
  • 52 $0.8690
  • 260 $0.6260
  • 520 $0.6090
  • 1,040 $0.5920
  • 2,548 $0.5880
  • 5,044 $0.5850
  • 7,540 $0.5820
  • 10,036 $0.5790
$0.5790 / $0.8690 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1 3744
  • 155 $0.9958
$0.9958 Buy Now

CAD Models for 5-103635-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-103635-2 by TE Connectivity

5-103635-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
LATCHED, SHROUDED
Body Breadth
0.275 inch
Body Depth
0.275 inch
Body Length
0.4 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
75 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.502 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
POLARIZED LOCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 5-103635-2
    TE Connectivity
    (5-103635-2) 03 MTE HDR SRRA LTCH.100CL LF
    VS

Alternate Parts for 5-103635-2

This table gives cross-reference parts and alternative options found for 5-103635-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103635-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-103635-2 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 5-103635-2 vs 5-103635-2
Part Number Description Manufacturer Compare
77311RSAVT03LF Board Connector Amphenol FCi 5-103635-2 vs 77311RSAVT03LF
5-147118-1 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 5-103635-2 vs 5-147118-1
103321-3 03 MODII HDR SRST B/A .100CL TE Connectivity 5-103635-2 vs 103321-3
77311RSAXT03LF Board Connector Amphenol FCi 5-103635-2 vs 77311RSAXT03LF
77311RTBFT03LF Board Connector Amphenol FCi 5-103635-2 vs 77311RTBFT03LF
77311RSAKT03LF Board Connector, Amphenol Communications Solutions 5-103635-2 vs 77311RSAKT03LF
77311RSBBT03LF Board Connector Amphenol FCi 5-103635-2 vs 77311RSBBT03LF
77311RSAPT03LF Board Connector Amphenol FCi 5-103635-2 vs 77311RSAPT03LF
77311RSAJT03LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 5-103635-2 vs 77311RSAJT03LF
77311RGAMT03LF Board Connector Amphenol FCi 5-103635-2 vs 77311RGAMT03LF

Related Parts for 5-103635-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-103635-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-103635-2 by TE Connectivity

  • Please alert me when 5-103635-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5-103635-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-103635-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5-103635-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-103635-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-103635-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: